| Manufacturer | IC SWITCHES |
| Type of switch | push-button |
| Mounting | on panel, THT |
| AC contacts rating @R* | 1A / 125V AC |
| DC contacts rating @R* | 1A / 28V DC |
| Max. contact resistance: | 10mΩ |
| Electrical life | 50000 cycles |
| Min. insulation resistance | 1000MΩ |
| Operating temperature | -30...85°C |
| Button shape | round, prominent |
| Illumination | none |
| Positions | 2 |
| Contacts layout | SPDT |
| Actuator colour | white |
| Symbol: (IC1507P1B10M1QE, IC1107P1B10M1QE) | |
|---|---|
| Leads | for soldering |
| Symbol: (IC1507P1B20M6QE) | |
| Leads | for PCB, angled |
| Symbol | Switch. method* | Dimensions |
|---|---|---|
| IC1507P1B10M1QE | ON-(ON) | Fig. 1. |
| IC1507P1B20M6QE | ON-(ON) | Fig. 2. |
| IC1107P1B10M1QE | ON-ON | Fig. 1. |