Push-button switches, L series

Manufacturer
Symbol DC contacts rating @R* AC contacts rating @R* Max. contact resistance: Type of switch Leads Min. insulation resistance Positions Contacts layout Switch. method** Mechanical durability Operating temperature IP rating Button shape Switch accessories Colour Stable positions number Application - series/manufacturer Body dimensions Mounting Operating Force Electrical life Conform to the norm Illumination Contact material Body material Body colour No. of term. Contact plating Key stroke Kind of material Leads dimensions Mounting hole dimensions
[mΩ] [MΩ] [°C] [mm] [N] [mm] [mm] [mm]
AT4054FJ - - - - - - - - - - - - - Cap green-white - LB Panel Seal Ø19x9 - - - - none - - - - - - - - -
AT4179JC - - - - - - - - - - - - - Cap red, transparent - LB Panel Seal Ø19x9 - - - - none - - - - - - - - -
LB15CGG01 0.1A / 28V DC 0.1A / 28V AC 100 push-button for soldering, connectors 200 2 SPDT ON-(ON) 1000000 cycles -25...70 - round - - 1 - Ø23.7x23.3 on panel, SNAP-IN 4.41 100000 cycles CSA UL none phosphor bronze polyamide grey 3 gold-plated 3 fiber glass reinforced 2.8x0.5 -
LB15RGG01 0.1A / 28V DC 0.1A / 28V AC 100 push-button for soldering, connectors 200 2 SPDT ON-(ON) 1000000 cycles -25...70 - rectangular - - 1 - 17.8x24x24.3 on panel, SNAP-IN 4.41 100000 cycles CSA UL none phosphor bronze polyamide grey 3 gold-plated 3 fiber glass reinforced 2.8x0.5 22.4x16.2
LB15RGW01 3A / 30V DC 3A / 250V AC 50 push-button for soldering, connectors 200 2 SPDT ON-(ON) 1000000 cycles -25...70 - rectangular - - 1 - 17.8x24x24.3 on panel, SNAP-IN 4.41 100000 cycles CSA UL none phosphor bronze polyamide grey 3 silver plated 3 fiber glass reinforced 2.8x0.5 22.4x16.2
LB15RKW01 3A / 30V DC 3A / 250V AC 50 push-button for soldering, connectors 200 2 SPDT ON-(ON) 1000000 cycles -25...70 - rectangular - - 1 - 17.8x24x24.3 on panel, SNAP-IN 4.41 100000 cycles CSA UL none phosphor bronze polyamide black 3 silver plated 3 fiber glass reinforced 2.8x0.5 22.4x16.2
LB15SKW01 3A / 30V DC 3A / 250V AC 50 push-button for soldering, connectors 200 2 SPDT ON-(ON) 1000000 cycles -25...50 IP65 square - - 1 - 13.2x17.8x21.5 on panel, SNAP-IN 4.41 100000 cycles CSA UL none - - - - - 3 fiber glass reinforced 2.8x0.5 16.2x16.2
LB15WGG01 0.1A / 28V DC 0.1A / 28V AC 100 push-button for soldering, connectors 200 2 SPDT ON-(ON) 1000000 cycles -25...70 IP65 round - - 1 - Ø25x24.3 on panel 5.39 100000 cycles CSA UL none phosphor bronze polyamide grey 3 gold-plated 3 fiber glass reinforced 2.8x0.5 -
LB15WGW01 3A / 30V DC 3A / 250V AC 100 push-button for soldering, connectors 200 2 SPDT ON-(ON) 1000000 cycles -25...70 IP65 round - - 1 - Ø25x24.3 on panel 5.39 100000 cycles CSA UL none phosphor bronze polyamide grey 3 silver plated 3 fiber glass reinforced 2.8x0.5 -
LB15WKG01 0.1A / 28V DC 0.1A / 28V AC 100 push-button for soldering, connectors 200 2 SPDT ON-(ON) 1000000 cycles -25...70 IP65 round - - 1 - Ø25x24.3 on panel 5.39 100000 cycles CSA UL none phosphor bronze polyamide black 3 gold-plated 3 fiber glass reinforced 2.8x0.5 -
LB15WKW01 3A / 30V DC 3A / 250V AC 50 push-button for soldering, connectors 200 2 SPDT ON-(ON) 1000000 cycles -25...50 IP65 round - - 1 - Ø23.7x21.5 on panel 5.39 100000 cycles CSA UL - - - - - - 3 fiber glass reinforced 2.8x0.5 -
LB16CGG01 0.1A / 28V DC 0.1A / 28V AC 100 push-button for soldering, connectors 200 2 SPDT ON-ON 200000 cycles -25...70 - round - - 1 - Ø23.7x23.3 on panel, SNAP-IN 4.41 100000 cycles CSA UL none phosphor bronze polyamide grey 6 gold-plated 3 fiber glass reinforced 2.8x0.5 -
LB16CKG01 0.1A / 28V DC 0.1A / 28V AC 100 push-button for soldering, connectors 200 2 SPDT ON-ON 200000 cycles -25...70 - round - - 2 - Ø23.7x23.3 on panel, SNAP-IN 4.41 100000 cycles CSA UL none phosphor bronze polyamide black 6 gold-plated 3 fiber glass reinforced 2.8x0.5 -
LB16CKW01 3A / 30V DC 3A / 250V AC 50 push-button for soldering, connectors 200 2 SPDT ON-ON 200000 cycles -25...50 IP65 round - - 2 - Ø23.7x21.5 on panel, SNAP-IN 4.41 100000 cycles CSA UL none - - - - - 3 fiber glass reinforced 2.8x0.5 -
LB16RKW01 3A / 30V DC 3A / 250V AC 50 push-button for soldering, connectors 200 2 SPDT ON-ON 200000 cycles -25...70 - rectangular - - 2 - 17.8x24x24.3 on panel, SNAP-IN 4.41 100000 cycles CSA UL none phosphor bronze polyamide black 6 silver plated 3 fiber glass reinforced 2.8x0.5 22.4x16.2
LB16SKG01 0.1A / 28V DC 0.1A / 28V AC 100 push-button for soldering, connectors 200 2 SPDT ON-ON 200000 cycles -25...70 - square - - 2 - 17.8x17.8x23.3 on panel, SNAP-IN 4.41 100000 cycles CSA UL none phosphor bronze polyamide black 6 gold-plated 3 fiber glass reinforced 2.8x0.5 16.2x16.2
LB16SKW01 3A / 30V DC 3A / 250V AC 50 push-button for soldering, connectors 200 2 SPDT ON-ON 200000 cycles -25...50 IP65 square - - 2 - 13.2x17.8x21.5 on panel, SNAP-IN 4.41 100000 cycles CSA UL none - - - - - 3 fiber glass reinforced 2.8x0.5 16.2x16.2
LB16WKG01 0.1A / 28V DC 0.1A / 28V AC 100 push-button for soldering, connectors 200 2 SPDT ON-ON 200000 cycles -25...70 IP65 round - - 2 - Ø25x24.3 on panel 5.39 100000 cycles CSA UL none phosphor bronze polyamide black 6 gold-plated 3 fiber glass reinforced 2.8x0.5 -
LB16WKW01 3A / 30V DC 3A / 250V AC 50 push-button for soldering, connectors 200 2 SPDT ON-ON 200000 cycles -25...70 IP65 round - - 2 - Ø25x24.3 on panel 5.39 100000 cycles CSA UL none phosphor bronze polyamide black 6 silver plated 3 fiber glass reinforced 2.8x0.5 -
LB25CGW01 3A / 30V DC 3A / 250V AC 50 push-button for soldering, connectors 200 2 DPDT ON-(ON) 1000000 cycles -25...70 - round - - 1 - Ø23.7x23.3 on panel, SNAP-IN 4.41 100000 cycles CSA UL none phosphor bronze polyamide grey 3 silver plated 3 fiber glass reinforced 2.8x0.5 -
LB25CKW01 3A / 30V DC 3A / 250V AC 50 push-button for soldering, connectors 200 2 DPDT ON-(ON) 1000000 cycles -25...70 - round - - 1 - Ø23.7x23.3 on panel, SNAP-IN 4.41 100000 cycles CSA UL none phosphor bronze polyamide black 3 silver plated 3 fiber glass reinforced 2.8x0.5 -
LB25RKG01 0.1A / 28V DC 0.1A / 28V AC 100 push-button for soldering, connectors 200 2 DPDT ON-(ON) 1000000 cycles -25...70 - rectangular - - 1 - 17.8x24x24.3 on panel, SNAP-IN 4.41 100000 cycles CSA UL none phosphor bronze polyamide black 3 gold-plated 3 fiber glass reinforced 2.8x0.5 22.4x16.2
LB25RKW01 3A / 30V DC 3A / 250V AC 50 push-button for soldering, connectors 200 2 DPDT ON-(ON) 1000000 cycles -25...70 - rectangular - - 1 - 17.8x24x24.3 on panel, SNAP-IN 4.41 100000 cycles CSA UL none phosphor bronze polyamide black 3 silver plated 3 fiber glass reinforced 2.8x0.5 22.4x16.2
LB25SKW01 3A / 30V DC 3A / 250V AC 50 push-button for soldering, connectors 200 2 DPDT ON-(ON) 1000000 cycles -25...70 - square - - 1 - 17.8x17.8x23.3 on panel, SNAP-IN 4.41 100000 cycles CSA UL none phosphor bronze polyamide black 3 silver plated 3 fiber glass reinforced 2.8x0.5 16.2x16.2
LB25WGG01 0.1A / 28V DC 0.1A / 28V AC 100 push-button for soldering, connectors 200 2 DPDT ON-(ON) 1000000 cycles -25...70 IP65 round - - 1 - Ø25x24.3 on panel 5.39 100000 cycles CSA UL none phosphor bronze polyamide grey 3 gold-plated 3 fiber glass reinforced 2.8x0.5 -
LB25WKG01 0.1A / 28V DC 0.1A / 28V AC 100 push-button for soldering, connectors 200 2 DPDT ON-(ON) 1000000 cycles -25...70 IP65 round - - 1 - Ø25x24.3 on panel 5.39 100000 cycles CSA UL none phosphor bronze polyamide black 3 gold-plated 3 fiber glass reinforced 2.8x0.5 -
LB25WKW01 3A / 30V DC 3A / 250V AC 50 push-button for soldering, connectors 200 2 DPDT ON-(ON) 1000000 cycles -25...70 IP65 round - - 1 - Ø25x24.3 on panel 5.39 100000 cycles CSA UL none phosphor bronze polyamide black 3 silver plated 3 fiber glass reinforced 2.8x0.5 -
LB26CGW01 3A / 30V DC 3A / 250V AC 50 push-button for soldering, connectors 200 2 DPDT ON-ON 200000 cycles -25...70 - round - - 2 - Ø23.7x23.3 on panel, SNAP-IN 4.41 100000 cycles CSA UL none phosphor bronze polyamide grey 6 silver plated 3 fiber glass reinforced 2.8x0.5 -
LB26CKW01 3A / 30V DC 3A / 250V AC 50 push-button for soldering, connectors 200 2 DPDT ON-ON 200000 cycles -25...70 - round - - 2 - Ø23.7x23.3 on panel, SNAP-IN 4.41 100000 cycles CSA UL none phosphor bronze polyamide black 6 silver plated 3 fiber glass reinforced 2.8x0.5 -
LB26RGW01 3A / 30V DC 3A / 250V AC 50 push-button for soldering, connectors 200 2 DPDT ON-ON 200000 cycles -25...70 - rectangular - - 2 - 17.8x24x24.3 on panel, SNAP-IN 4.41 100000 cycles CSA UL none phosphor bronze polyamide grey 6 silver plated 3 fiber glass reinforced 2.8x0.5 22.4x16.2
LB26RKG01 0.1A / 28V DC 0.1A / 28V AC 100 push-button for soldering, connectors 200 2 DPDT ON-ON 200000 cycles -25...70 - rectangular - - 2 - 17.8x24x24.3 on panel, SNAP-IN 4.41 100000 cycles CSA UL none phosphor bronze polyamide black 6 gold-plated 3 fiber glass reinforced 2.8x0.5 22.4x16.2
LB26RKW01 3A / 30V DC 3A / 250V AC 50 push-button for soldering, connectors 200 2 DPDT ON-ON 200000 cycles -25...70 - rectangular - - 2 - 17.8x24x24.3 on panel, SNAP-IN 4.41 100000 cycles CSA UL none phosphor bronze polyamide black 6 silver plated 3 fiber glass reinforced 2.8x0.5 22.4x16.2
LB26SGW01 3A / 30V DC 3A / 250V AC 50 push-button for soldering, connectors 200 2 DPDT ON-ON 200000 cycles -25...70 - square - - 2 - 17.8x17.8x23.3 on panel, SNAP-IN 4.41 100000 cycles CSA UL none phosphor bronze polyamide grey 6 silver plated 3 fiber glass reinforced 2.8x0.5 16.2x16.2
LB26SKG01 0.1A / 28V DC 0.1A / 28V AC 100 push-button for soldering, connectors 200 2 DPDT ON-ON 200000 cycles -25...70 - square - - 2 - 17.8x17.8x23.3 on panel, SNAP-IN 4.41 100000 cycles CSA UL none phosphor bronze polyamide black 6 gold-plated 3 fiber glass reinforced 2.8x0.5 16.2x16.2
LB26SKW01 3A / 30V DC 3A / 250V AC 50 push-button for soldering, connectors 200 2 DPDT ON-ON 200000 cycles -25...70 - square - - 2 - 17.8x17.8x23.3 on panel, SNAP-IN 4.41 100000 cycles CSA UL none phosphor bronze polyamide black 6 silver plated 3 fiber glass reinforced 2.8x0.5 16.2x16.2
LB26WGG01 0.1A / 28V DC 0.1A / 28V AC 100 push-button for soldering, connectors 200 2 DPDT ON-ON 200000 cycles -25...70 IP65 round - - 2 - Ø25x24.3 on panel 5.39 100000 cycles CSA UL none phosphor bronze polyamide grey 6 gold-plated 3 fiber glass reinforced 2.8x0.5 -
LB26WKG01 0.1A / 28V DC 0.1A / 28V AC 100 push-button for soldering, connectors 200 2 DPDT ON-ON 200000 cycles -25...70 IP65 round - - 2 - Ø25x24.3 on panel 5.39 100000 cycles CSA UL none phosphor bronze polyamide black 6 gold-plated 3 fiber glass reinforced 2.8x0.5 -
* at resistive load
** the position in bracket indicates momentary position.