Push-button switches, NE series
| Manufacturer | C&K |
| Type of switch | push-button |
| Contacts layout | DPST |
| Positions | 2 |
| Switch. method* | OFF-ON |
| Button shape | round |
| Illumination | none |
| Body material | polyester |
| Leads | for PCB, for soldering |
| Contact current max. | 500mA |
| Max. contact resistance: | 50mΩ |
| Operating Force | 7N |
| Electrical life | 10000 cycles |
| Switched voltage | max. 250V AC |
| Switched voltage | max. 100V DC |
| DC contacts rating @R** | 0.5A / 24V DC |
| Button height*** | 4.7mm |
| AC contacts rating @R** | 6A / 250V AC |
| Body colour | green |
| Body dimensions | 14.8x31.5x8mm |
* the position in bracket indicates momentary position.
** at resistive load
*** measured from PCB