Push-button switches, NP series
| Manufacturer | C&K |
| Contacts layout | SPDT |
| Type of switch | push-button |
| Illumination | none |
| Switch. method* | ON-(OFF) |
| Max. contact resistance: | 50mΩ |
| Electrical life | 1000000 cycles |
| Mechanical durability | 1000000 cycles |
| Positions | 2 |
| DC contacts rating @R** | 5A / 32V DC |
| Operating temperature | -40...85°C |
| Actuator colour | black |
| Mounting | soldered |
| Min. insulation resistance | 1000MΩ |
| Body dimensions | Ø13.95x11.3mm |
| Manufacturer series | NP |
| Leads | for soldering |
* the position in bracket indicates momentary position.
** at resistive load