Push-button switches, PS-0 series

Push-button switches, PS-0 series, PS-01, PS-02, PS-03B, PS-03BU, PS-03G, PS-03R, PS-03Y |EN|
Type of switchpush-button
Mountingon panel
AC contacts rating @R*3A / 125V AC
Max. contact resistance:20mΩ
Electrical life50000 cycles
Mechanical durability100000 cycles
Leadsfor soldering
Operating temperature-25...70°C
Illuminationnone
Positions2
* at resistive load
Symbol: (PS-03B)
Mounting holeØ7mm
Button shaperound, prominent
Symbol: (PS-03R)
Mounting holeØ7mm
Button shaperound
Symbol: (PS-05/xx, PS-06xxx)
Mounting holeØ12mm
Button shapesquare
Symbol Manufacturer Contacts layout Switch. method* Dimensions Body colour Actuator colour
PS-03B NINIGI SPST-NO OFF-(ON) Fig. 1. silver black
PS-03R   SPST-NO OFF-(ON) Fig. 1. silver red
PS-05/B   SPST-NO OFF-ON Fig. 2. black black
PS-05/GN   SPST-NO OFF-ON Fig. 2. black green
PS-05/R   SPST-NO OFF-ON Fig. 2. black red
PS-06B-MONO NINIGI SPST-NO OFF-(ON) Fig. 2. black black
PS-06GN-MONO NINIGI SPST-NO OFF-(ON) Fig. 2. black green
PS-06R-MONO NINIGI SPST-NO OFF-(ON) Fig. 2. black red
PS-06R-BI NINIGI - OFF-(ON) - black red
* the position in bracket indicates momentary position.