Push-button switches, PS-100 series
Delivered with locking nut and gasket.
| Manufacturer | ITW LUMEX SWITCH |
| Type of switch | push-button |
| Mounting | on panel |
| AC contacts rating @R* | 5A / 250V AC |
| DC contacts rating @R* | 5A / 24V DC |
| Flammability rating | UL94V-0 |
| Electrical life | 100000 cycles |
| Operating Force | 7N |
| Max. contact resistance: | 25mΩ |
| IP rating | IP67 |
| Body colour | black |
| Body material | plastic |
| Mounting hole dimensions | Ø22.5mm |
| Operating temperature | -40...80°C |
| Button shape | round, convex |
| Illumination | none |
| Contacts layout | SPDT |
| Switch. method** | ON-(ON) |
| Leads | for soldering |
| Positions | 2 |
* at resistive load
** the position in bracket indicates momentary position.