Push-button switches, PS10 series
The PS10B2..., PS10C2... switches - with metal actuator.
| Manufacturer | NINIGI |
| Type of switch | push-button |
| Mounting | on panel |
| AC contacts rating @R* | 1A / 250V AC |
| Max. contact resistance: | 20mΩ |
| Electrical life | 50000 cycles |
| Body material | metal, plastic |
| Height above panel | 12mm |
| Mounting hole dimensions | Ø7mm |
| Operating temperature | -25...70°C |
| Button shape | round, prominent |
| Illumination | none |
| Leads | for soldering |
| Positions | 2 |
* at resistive load
* the position in bracket indicates momentary position.