Push-button switches, PS11 series

Push-button switches, PS11 series, PS11BBK, PS11BRD, PS11BGN, PS11BBU, PS11BYL, PS11ABK |EN|
Manufacturer
Type of switchpush-button
Mountingon panel
AC contacts rating @R*1A / 250V AC
Electrical life50000 cycles
Max. contact resistance:20mΩ
Body colourblack
Mounting hole dimensionsØ12mm
Operating temperature-25...70°C
DimensionsFig. 1.
Button shaperound
Illuminationnone
Contacts layoutSPST-NO
Leadsfor soldering
Positions2
* at resistive load
Symbol Switch. method* Actuator colour
PS11BBK OFF-(ON) black
PS11BRD OFF-(ON) red
PS11BGN OFF-(ON) green
PS11BBU OFF-(ON) blue
PS11BYL OFF-(ON) yellow
PS11ABK OFF-ON black
PS11ARD OFF-ON red
PS11AGN OFF-ON green
PS11ABU OFF-ON blue
PS11AYL OFF-ON yellow
* the position in bracket indicates momentary position.