Push-button switches, PS15 series
| Manufacturer | NINIGI |
| Type of switch | push-button |
| Mounting | on panel |
| AC contacts rating @R* | 1A / 250V AC |
| Max. contact resistance: | 20mΩ |
| Electrical life | 50000 cycles |
| Body colour | black |
| Mounting hole dimensions | 13x11mm |
| Operating temperature | -25...70°C |
| Dimensions | Fig. 1. |
| Button shape | square, prominent |
| Illumination | none |
| Leads | for soldering |
| Actuator colour | black |
| Positions | 2 |
* at resistive load
| Symbol |
Contacts layout |
Switch. method* |
| PS15BBK |
SPST-NO |
OFF-(ON) |
| PS15CBK |
SPST-NC |
ON-(OFF) |
* the position in bracket indicates momentary position.