Push-button switches, PSM series

Push-button switches, PSM series, PSM102A1, PSM106A1 |EN|
Manufacturer
Type of switchpush-button
Mountingon panel
AC contacts rating @R*3A / 250V AC
Electrical life6000 cycles
Max. contact resistance:50mΩ
Panel thicknessmax. 4mm
Mounting hole dimensionsØ6.2mm
Operating temperature-25...70°C
DimensionsFig. 1.
Button shaperound, prominent
Illuminationnone
Positions2
Contacts layoutSPDT
Leadsfor soldering
Actuator colourred
Manufacturer seriesPA1
* at resistive load
Symbol Switch. method*
PSM102A1 ON-ON
PSM106A1 ON-(ON)
* the position in bracket indicates momentary position.