Push-button switches, R13-502 series
| Manufacturer | SCI |
| Type of switch | push-button |
| Mounting | on panel |
| AC contacts rating @R* | 1.5A / 250V AC |
| Electrical life | 6000 cycles |
| Max. contact resistance: | 50mΩ |
| Panel thickness | max. 3mm |
| Mounting hole dimensions | Ø12.7mm |
| Operating temperature | -25...70°C |
| Dimensions | Fig. 1. |
| Button shape | round, prominent |
| Illumination | none |
| Positions | 2 |
| Leads | for soldering |
| Manufacturer series | R13-502 |
* at resistive load
| Symbol |
Contacts layout |
Switch. method* |
Actuator colour |
Body mat. |
| PS502A-BR |
SPST-NO |
OFF-(ON) |
red |
plastic |
| PS502A-BB |
SPST-NO |
OFF-(ON) |
black |
plastic |
| PS502MC-R |
SPDT |
ON-(ON) |
red |
metal |
| PS502MC-B |
SPDT |
ON-(ON) |
black |
metal |
* the position in bracket indicates momentary position.