Push-button switches, R13-507 series

Push-button switches, R13-507 series, PS507A-BR, PS507A-BB, PS507MA-R, PS507MA-B |EN|
Manufacturer
Type of switchpush-button
Mountingon panel
AC contacts rating @R*3A / 250V AC
Electrical life6000 cycles
Max. contact resistance:50mΩ
Panel thicknessmax. 6mm
Mounting hole dimensionsØ16mm
Operating temperature-25...70°C
DimensionsFig. 1.
Button shaperound, prominent
Illuminationnone
Positions2
Contacts layoutSPST-NO
Switch. method**OFF-(ON)
Leadsfor soldering
Manufacturer seriesR13-507
* at resistive load
** the position in bracket indicates momentary position.
Symbol Actuator colour Body material
PS507A-BR red plastic
PS507A-BB black plastic
PS507MA-R red metal
PS507MA-B black metal