Push-button switches, R13-516 series

Push-button switches, R13-516 series, PS516 |EN|
Manufacturer
Type of switchpush-button
Mountingon panel
AC contacts rating @R*6A / 250V AC
Electrical life6000 cycles
Flammability ratingUL94V-2
Max. contact resistance:50mΩ
Body materialpolyamide
Mounting hole dimensions19.4x13mm
Panel thicknessmax. 2mm
Operating temperature-25...70°C
DimensionsFig. 1.
Button shaperectangular, prominent
Illuminationnone
Positions2
Contacts layoutSPST-NO
Switch. method**OFF-(ON)
Leadsconnectors
Manufacturer seriesR13-516
Leads dimensions4.8x0.8mm
* at resistive load
** the position in bracket indicates momentary position.
Symbol Actuator colour
PS516 black