Push-button switches, SDT series
| Manufacturer | SALECOM ELECTRONICS |
| Type of switch | push-button |
| Mounting | on panel, THT |
| AC contacts rating @R* | 1A / 120V AC |
| DC contacts rating @R* | 1A / 28V DC |
| Max. contact resistance: | 20mΩ |
| Mechanical durability | 60000 cycles |
| Min. insulation resistance | 1000MΩ |
| Related items | SCV1RT, SCV1SW |
| Operating temperature | -30...85°C |
| Button shape | round, prominent |
| Illumination | none |
| Contacts layout | SPST-NO |
| Switch. method** | OFF-(ON) |
| Actuator colour | black |
| Positions | 2 |
* at resistive load
** the position in bracket indicates momentary position.