| Manufacturer | C&K |
| Body dimensions | 5.08x8.13x8.64mm |
| Contacts layout | SPST |
| Type of switch | push-button |
| Button shape | round |
| Switch. method* | OFF-(ON) |
| Max. contact resistance: | 20mΩ |
| Electrical life | 60000 cycles |
| Mechanical durability | 60000 cycles |
| Positions | 2 |
| AC contacts rating @R** | 0.4A / 20V AC |
| DC contacts rating @R** | 0.4A / 20V DC |
| Operating temperature | -30...85°C |
| Manufacturer series | TP |
| Illumination | none |
| Symbol | Contact plating |
|---|---|
| TP11SH8AVBE | gold-plated |
| TP11SH9ABE | gold-plated |
| TP11SH9CBE | gold-plated |
| TP11SHZQE | silver plated |
| Symbol | Leads | Mounting |
|---|---|---|
| TP11SH8AVBE | for PCB, curved | THT |
| TP11SH9ABE | for PCB, from bottom | PCB, THT |
| TP11SH9CBE | for PCB, straight | PCB, THT |
| TP11SHZQE | for soldering, straight | on panel |