Push-button switches, VAQ-4 series

Push-button switches, VAQ-4 series, VAQ-4-10-1C-R, VAQ-4-10-1C-G |EN|
Manufacturer
Type of switchpush-button
Mountingon panel
DC contacts rating @R*10A / 250V DC
Mechanical durability1000000 cycles
Electrical life100000 cycles
Diameter13mm
Mounting hole dimensionsØ10mm
Operating temperature-25...70°C
DimensionsFig. 1.
Contacts layoutSPDT
Switch. method**ON-(ON)
Leadsconnectors
Positions2
Leads dimensions6.3x0.8mm
* at resistive load
** the position in bracket indicates momentary position.
Symbol Actuator colour
VAQ-4-10-1C-R red
VAQ-4-10-1C-G green