Push Button Switches YB series

Manufacturer
Symbol Manufacturer series Type of switch Leads Max. contact resistance: Electrical life Mechanical durability Positions Contacts layout Switch. method* AC contacts rating @R** DC contacts rating @R** Operating temperature Switch accessories Colour Application - series/manufacturer Min. insulation resistance Body dimensions Illumination Mounting Button shape
[mΩ] [°C] [MΩ] [mm]
YB15CKW01 YB push-button for soldering 50 100000 cycles 1000000 cycles 2 SPDT ON-(ON) 3A / 125V AC - -25...50 - - - 200 18x18x17 none on panel, SNAP-IN round
YB15MKW01 YB push-button for soldering 50 100000 cycles 1000000 cycles 2 SPDT ON-(ON) 3A / 125V AC - -25...50 - - - 200 18x18x17 - on panel, SNAP-IN -
YB15RKW01 YB push-button for soldering 50 100000 cycles 1000000 cycles 2 SPDT ON-(ON) 3A / 125V AC - -25...50 - - - 200 18x18x17 none on panel, SNAP-IN round
YB16MKG01 YB push-button for soldering 50 100000 cycles 1000000 cycles 2 SPDT ON-ON 0.01A / 28V AC 0.01A / 28V DC -25...50 - - - 200 18x18x17 - on panel, SNAP-IN -
YB25WCKG01 YB push-button for soldering 50 100000 cycles 1000000 cycles 2 DPDT ON-(ON) 0.01A / 28V AC 0.01A / 28V DC -25...50 - - - 200 18x18x17 none on panel round
YB25WSKW01 YB push-button for soldering 50 100000 cycles 1000000 cycles 2 DPDT ON-(ON) 3A / 125V AC - -25...50 - - - 200 18x18x17 none on panel round
AT3002BB - - - - - - - - - - - - Cap white YB - Ø15x12.2 none - -
AT3002CB - - - - - - - - - - - - Cap red-white YB - Ø15x12.2 none - -
AT3003CB - - - - - - - - - - - - Cap red-white YB - 21x15x12.2 none - -
AT3003FB - - - - - - - - - - - - Cap green YB - 21x15x12.2 none - -
AT3015JB - - - - - - - - - - - - Cap white YB - 21x15x12.2 none - -
* the position in bracket indicates momentary position.
** at resistive load