| Manufacturer | C&K |
| Illumination | none |
| Symbol | Type of switch | Max. contact resistance: | Electrical life | DC contacts rating @R* | Operating temperature | Mechanical durability | Contacts layout | Switch. method** | Leads | Operating Force | Positions | Switch accessories | Min. insulation resistance | Colour | Application - series/manufacturer | Body dimensions | Manufacturer series | Button shape | Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [mΩ] | [°C] | [N] | [MΩ] | [mm] | |||||||||||||||
| PN22SJNA03QE | push-button | 30 | 10000 cycles | 0.2A / 30V DC | -10...60 | 10000 cycles | DPDT | ON-ON | for soldering | 3.5 | 2 | - | 100 | - | - | 12x5x8.3 | PN | round | PCB, THT |
| G001G | - | - | - | - | - | - | - | - | - | - | - | button | - | grey | PN | - | G00 | round | - |
| G003A | - | - | - | - | - | - | - | - | - | - | - | button | - | black | PN | - | G00 | - | - |
| PN12SHNA03QE | push-button | 30 | 10000 cycles | 0.2A / 30V DC | -10...60 | 10000 cycles | SPDT | ON-ON | for PCB | 2.5 | 2 | - | 100 | - | - | 12x5x8.3 | PN | round | PCB, THT |