Push Button Switches

Push Button Switches, SER0GAU0A, SERBKAUOA, SERGYAUOA, SERUAUOA |EN|
Manufacturer
Positions2
Operating temperature-25...85°C
Electrical life5000000 cycles
DC contacts rating @R*0.01A / 24V DC
Min. insulation resistance10000MΩ
Contact resistance50mΩ
Contacts layoutSPDT
Switch. method**ON-(ON)
Body dimensions12.3x17.5x14.3mm
Leadsfor PCB
* at resistive load
** the position in bracket indicates momentary position.
Type of switchkeypad
Symbol Actuator colour
SERBKAUOA black
SERGYAUOA grey
SERUAUOA white