Push-in fitting; AIGNEP

Manufacturer
Body materialnickel plated brass
Pneumatic accessoriespush-in fitting
Symbol Operating pressure Operating temperature Application Splice terminal variant Thread Øext. cable Input diameter Output diameter Gasket material Kind of thread
[bar] [°C] [mm] [mm] [mm]
50020-3-M5 -0.99...20 -20...80 vacuum, compressed air straight M5 3 - - NBR caoutchouc outside
50020-4-1/4 -0.99...20 -20...80 vacuum, compressed air straight 1/4" 4 - - NBR caoutchouc outside
50020-4-1/8 -0.99...20 -20...80 vacuum, compressed air straight 1/8" 4 - - NBR caoutchouc outside
50020-4-M3 -0.99...20 -20...80 vacuum, compressed air straight M3 4 - - NBR caoutchouc outside
50020-4-M5 -0.99...20 -20...80 vacuum, compressed air straight M5 4 - - NBR caoutchouc outside
50020-5-1/4 -0.99...20 -20...80 vacuum, compressed air straight 1/4" 5 - - NBR caoutchouc outside
50020-5-1/8 -0.99...20 -20...80 vacuum, compressed air straight 1/8" 5 - - NBR caoutchouc outside
50020-5-M5 -0.99...20 -20...80 vacuum, compressed air straight M5 5 - - NBR caoutchouc outside
50020-6-1/2 -0.99...20 -20...80 vacuum, compressed air straight 1/2" 6 - - NBR caoutchouc outside
50020-6-1/4 -0.99...20 -20...80 vacuum, compressed air straight 1/4" 6 - - NBR caoutchouc outside
50020-6-1/8 -0.99...20 -20...80 vacuum, compressed air straight 1/8" 6 - - NBR caoutchouc outside
50020-6-12X1 -0.99...20 -20...80 vacuum, compressed air straight 3/8" 6 - - NBR caoutchouc outside
50020-6-3/8 -0.99...20 -20...80 vacuum, compressed air straight 3/8" 6 - - NBR caoutchouc outside
50020-6-M12X1.25 -0.99...20 -20...80 vacuum, compressed air straight M12x1,25 6 - - NBR caoutchouc outside
50020-6-M12X1.5 -0.99...20 -20...80 vacuum, compressed air straight M12x1,5 6 - - NBR caoutchouc outside
50020-6-M5 -0.99...20 -20...80 vacuum, compressed air straight M5 6 - - NBR caoutchouc outside
50020-8-1/4 -0.99...20 -20...80 vacuum, compressed air straight 1/4" 8 - - NBR caoutchouc outside
50020-8-1/8 -0.99...20 -20...80 vacuum, compressed air straight 1/8" 8 - - NBR caoutchouc outside
50020-8-3/8 -0.99...20 -20...80 vacuum, compressed air straight 3/8" 8 - - NBR caoutchouc outside
50020-10-1/2 -0.99...20 -20...80 vacuum, compressed air straight 1/2" 10 - - NBR caoutchouc outside
50020-10-1/4 -0.99...20 -20...80 vacuum, compressed air straight 1/4" 10 - - NBR caoutchouc outside
50020-10-3/8 -0.99...20 -20...80 vacuum, compressed air straight 3/8" 10 - - NBR caoutchouc outside
50020-12-1/2 -0.99...20 -20...80 vacuum, compressed air straight 1/2" 12 - - NBR caoutchouc outside
50020-12-1/4 -0.99...20 -20...80 vacuum, compressed air straight 1/4" 12 - - NBR caoutchouc outside
50020-12-3/8 -0.99...20 -20...80 vacuum, compressed air straight 3/8" 12 - - NBR caoutchouc outside
50020-14-1/2 -0.99...20 -20...80 vacuum, compressed air straight 1/2" 14 - - NBR caoutchouc outside
50020-14-3/8 -0.99...20 -20...80 vacuum, compressed air straight 3/8" 14 - - NBR caoutchouc outside
50020-8-1/2 -0.99...20 -20...80 vacuum, compressed air straight 1/2" 8 - - NBR caoutchouc outside
50020-8-M12X1.5 -0.99...20 -20...80 vacuum, compressed air straight M12x1,5 8 - - NBR caoutchouc outside
50030-10-1/2 -0.99...20 -20...80 vacuum, compressed air straight 1/2" 10 - - NBR caoutchouc inside
50030-10-1/4 -0.99...20 -20...80 vacuum, compressed air straight 1/4" 10 - - NBR caoutchouc inside
50030-10-3/8 -0.99...20 -20...80 vacuum, compressed air straight 3/8" 10 - - NBR caoutchouc inside
50030-12-1/2 -0.99...20 -20...80 vacuum, compressed air straight 1/2" 12 - - NBR caoutchouc inside
50030-12-3/8 -0.99...20 -20...80 vacuum, compressed air straight 3/8" 12 - - NBR caoutchouc inside
50030-3-M5 -0.99...20 -20...80 vacuum, compressed air straight M5 3 - - NBR caoutchouc inside
50030-4-1/4 -0.99...20 -20...80 vacuum, compressed air straight 1/4" 4 - - NBR caoutchouc inside
50030-4-1/8 -0.99...20 -20...80 vacuum, compressed air straight 1/8" 4 - - NBR caoutchouc inside
50030-4-M5 -0.99...20 -20...80 vacuum, compressed air straight M5 4 - - NBR caoutchouc inside
50030-5-1/8 -0.99...20 -20...80 vacuum, compressed air straight 1/8" 5 - - NBR caoutchouc inside
50030-6-1/4 -0.99...20 -20...80 vacuum, compressed air straight 1/4" 6 - - NBR caoutchouc inside
50030-6-1/8 -0.99...20 -20...80 vacuum, compressed air straight 1/8" 6 - - NBR caoutchouc inside
50030-8-1/4 -0.99...20 -20...80 vacuum, compressed air straight 1/4" 8 - - NBR caoutchouc inside
50030-8-1/8 -0.99...20 -20...80 vacuum, compressed air straight 1/8" 8 - - NBR caoutchouc inside
50030-8-3/8 -0.99...20 -20...80 vacuum, compressed air straight 3/8" 8 - - NBR caoutchouc inside
50040-10 -0.99...20 -20...80 vacuum, compressed air straight, inline splice - 10 - - NBR caoutchouc -
50040-10-8 -0.99...20 -20...80 vacuum, compressed air straight, inline splice, reductive - - 10 8 NBR caoutchouc -
50040-12 -0.99...20 -20...80 vacuum, compressed air straight, inline splice - 12 - - NBR caoutchouc -
50040-12-10 -0.99...20 -20...80 vacuum, compressed air straight, inline splice, reductive - - 12 10 NBR caoutchouc -
50040-14 -0.99...20 -20...80 vacuum, compressed air straight, inline splice - 14 - - NBR caoutchouc -
50040-3 -0.99...20 -20...80 vacuum, compressed air straight, inline splice - 3 - - NBR caoutchouc -
50040-4 -0.99...20 -20...80 vacuum, compressed air straight, inline splice - 4 - - NBR caoutchouc -
50040-5 -0.99...20 -20...80 vacuum, compressed air straight, inline splice - 5 - - NBR caoutchouc -
50040-6 -0.99...20 -20...80 vacuum, compressed air straight, inline splice - 6 - - NBR caoutchouc -
50040-6-4 -0.99...20 -20...80 vacuum, compressed air straight, inline splice, reductive - - 6 4 NBR caoutchouc -
50040-8 -0.99...20 -20...80 vacuum, compressed air straight, inline splice - 8 - - NBR caoutchouc -
50040-8-6 -0.99...20 -20...80 vacuum, compressed air straight, inline splice, reductive - - 8 6 NBR caoutchouc -
50050-10 -0.99...20 -20...80 vacuum, compressed air bulkhead, straight, inline splice M20x1 10 - - NBR caoutchouc -
50050-12 -0.99...20 -20...80 vacuum, compressed air bulkhead, straight, inline splice M22x1 12 - - NBR caoutchouc -
50050-3 -0.99...20 -20...80 vacuum, compressed air bulkhead, straight, inline splice M10x1 3 - - NBR caoutchouc -
50050-4 -0.99...20 -20...80 vacuum, compressed air bulkhead, straight, inline splice M12x1 4 - - NBR caoutchouc -
50050-5 -0.99...20 -20...80 vacuum, compressed air bulkhead, straight, inline splice M14x1 5 - - NBR caoutchouc -
50050-6 -0.99...20 -20...80 vacuum, compressed air bulkhead, straight, inline splice M14x1 6 - - NBR caoutchouc -
50050-8 -0.99...20 -20...80 vacuum, compressed air bulkhead, straight, inline splice M16x1 8 - - NBR caoutchouc -
50106-4-1/4 -0.99...20 -20...80 vacuum, compressed air angled 1/4" 4 - - NBR caoutchouc inside
50106-4-1/8 -0.99...20 -20...80 vacuum, compressed air angled 1/8" 4 - - NBR caoutchouc inside
50106-6-1/4 -0.99...20 -20...80 vacuum, compressed air angled 1/4" 6 - - NBR caoutchouc inside
50106-6-1/8 -0.99...20 -20...80 vacuum, compressed air angled 1/8" 6 - - NBR caoutchouc inside
50106-8-1/4 -0.99...20 -20...80 vacuum, compressed air angled 1/4" 8 - - NBR caoutchouc inside
50106-8-1/8 -0.99...20 -20...80 vacuum, compressed air angled 1/8" 8 - - NBR caoutchouc inside
50116-10-1/2 -0.99...20 -20...80 vacuum, compressed air angled 1/2" 10 - - NBR caoutchouc outside
50116-10-1/4 -0.99...20 -20...80 vacuum, compressed air angled 1/4" 10 - - NBR caoutchouc outside
50116-10-3/8 -0.99...20 -20...80 vacuum, compressed air angled 3/8" 10 - - NBR caoutchouc outside
50116-12-1/2 -0.99...20 -20...80 vacuum, compressed air angled 1/2" 12 - - NBR caoutchouc outside
50116-12-1/4 -0.99...20 -20...80 vacuum, compressed air angled 1/4" 12 - - NBR caoutchouc outside
50116-12-3/8 -0.99...20 -20...80 vacuum, compressed air angled 3/8" 12 - - NBR caoutchouc outside
50116-14-1/2 -0.99...20 -20...80 vacuum, compressed air angled 1/2" 14 - - NBR caoutchouc outside
50116-14-3/8 -0.99...20 -20...80 vacuum, compressed air angled 3/8" 14 - - NBR caoutchouc outside
50116-3-M5 -0.99...20 -20...80 vacuum, compressed air angled M5 3 - - NBR caoutchouc outside
50116-4-1/4 -0.99...20 -20...80 vacuum, compressed air angled 1/4" 4 - - NBR caoutchouc outside
50116-4-1/8 -0.99...20 -20...80 vacuum, compressed air angled 1/8" 4 - - NBR caoutchouc outside
50116-4-M5 -0.99...20 -20...80 vacuum, compressed air angled M5 4 - - NBR caoutchouc outside
50116-5-1/8 -0.99...20 -20...80 vacuum, compressed air angled 1/8" 5 - - NBR caoutchouc outside
50116-5-M5 -0.99...20 -20...80 vacuum, compressed air angled M5 5 - - NBR caoutchouc outside
50116-6-1/4 -0.99...20 -20...80 vacuum, compressed air angled 1/4" 6 - - NBR caoutchouc outside
50116-6-1/8 -0.99...20 -20...80 vacuum, compressed air angled 1/8" 6 - - NBR caoutchouc outside
50116-6-M12X1 -0.99...20 -20...80 vacuum, compressed air angled M12x1 6 - - NBR caoutchouc outside
50116-6-M12X1.25 -0.99...20 -20...80 vacuum, compressed air angled M12x1,25 6 - - NBR caoutchouc outside
50116-6-M12X1.5 -0.99...20 -20...80 vacuum, compressed air angled M12x1,5 6 - - NBR caoutchouc outside
50116-6-M5 -0.99...20 -20...80 vacuum, compressed air angled M5 6 - - NBR caoutchouc outside
50116-8-1/2 -0.99...20 -20...80 vacuum, compressed air angled 1/2" 8 - - NBR caoutchouc outside
50116-8-1/4 -0.99...20 -20...80 vacuum, compressed air angled 1/4" 8 - - NBR caoutchouc outside
50116-8-1/8 -0.99...20 -20...80 vacuum, compressed air angled 1/8" 8 - - NBR caoutchouc outside
50116-8-3/8 -0.99...20 -20...80 vacuum, compressed air angled 3/8" 8 - - NBR caoutchouc outside
50116-8-M12X1.5 -0.99...20 -20...80 vacuum, compressed air angled M12x1,5 8 - - NBR caoutchouc outside
50126-10-1/4 -0.99...20 -20...80 vacuum, compressed air angled 1/4" 10 - - NBR caoutchouc outside
50126-10-3/8 -0.99...20 -20...80 vacuum, compressed air angled 3/8" 10 - - NBR caoutchouc outside
50126-4-1/4 -0.99...20 -20...80 vacuum, compressed air angled 1/4" 4 - - NBR caoutchouc outside
50126-4-1/8 -0.99...20 -20...80 vacuum, compressed air angled 1/8" 4 - - NBR caoutchouc outside
50126-5-1/8 -0.99...20 -20...80 vacuum, compressed air angled 1/8" 5 - - NBR caoutchouc outside
50126-6-1/4 -0.99...20 -20...80 vacuum, compressed air angled 1/4" 6 - - NBR caoutchouc outside
50126-6-1/8 -0.99...20 -20...80 vacuum, compressed air angled 1/8" 6 - - NBR caoutchouc outside
50126-8-1/4 -0.99...20 -20...80 vacuum, compressed air angled 1/4" 8 - - NBR caoutchouc outside
50126-8-1/8 -0.99...20 -20...80 vacuum, compressed air angled 1/8" 8 - - NBR caoutchouc outside
50126-8-3/8 -0.99...20 -20...80 vacuum, compressed air angled 3/8" 8 - - NBR caoutchouc outside
50130-10 -0.99...20 -20...80 vacuum, compressed air angled - 10 - - NBR caoutchouc -
50130-12 -0.99...20 -20...80 vacuum, compressed air angled - 12 - - NBR caoutchouc -
50130-14 -0.99...20 -20...80 vacuum, compressed air angled - 14 - - NBR caoutchouc -
50130-3 -0.99...20 -20...80 vacuum, compressed air angled - 3 - - NBR caoutchouc -
50130-4 -0.99...20 -20...80 vacuum, compressed air angled - 4 - - NBR caoutchouc -
50130-5 -0.99...20 -20...80 vacuum, compressed air angled - 5 - - NBR caoutchouc -
50130-6 -0.99...20 -20...80 vacuum, compressed air angled - 6 - - NBR caoutchouc -
50130-8 -0.99...20 -20...80 vacuum, compressed air angled - 8 - - NBR caoutchouc -
50216-10-1/2 -0.99...20 -20...80 vacuum, compressed air T-tap splitter 1/2" 10 - - NBR caoutchouc outside
50216-10-1/4 -0.99...20 -20...80 vacuum, compressed air T-tap splitter 1/4" 10 - - NBR caoutchouc outside
50216-10-3/8 -0.99...20 -20...80 vacuum, compressed air T-tap splitter 3/8" 10 - - NBR caoutchouc outside
50216-12-1/2 -0.99...20 -20...80 vacuum, compressed air T-tap splitter 1/2" 12 - - NBR caoutchouc outside
50216-12-3/8 -0.99...20 -20...80 vacuum, compressed air T-tap splitter 3/8" 12 - - NBR caoutchouc outside
50216-14-1/2 -0.99...20 -20...80 vacuum, compressed air T-tap splitter 1/2" 14 - - NBR caoutchouc outside
50216-14-3/8 -0.99...20 -20...80 vacuum, compressed air T-tap splitter 3/8" 14 - - NBR caoutchouc outside
50216-3-M5 -0.99...20 -20...80 vacuum, compressed air T-tap splitter M5 3 - - NBR caoutchouc outside
50216-4-1/4 -0.99...20 -20...80 vacuum, compressed air T-tap splitter 1/4" 4 - - NBR caoutchouc outside
50216-4-1/8 -0.99...20 -20...80 vacuum, compressed air T-tap splitter 1/8" 4 - - NBR caoutchouc outside
50216-4-M5 -0.99...20 -20...80 vacuum, compressed air T-tap splitter M5 4 - - NBR caoutchouc outside
50216-5-1/8 -0.99...20 -20...80 vacuum, compressed air T-tap splitter 1/8" 5 - - NBR caoutchouc outside
50216-5-M5 -0.99...20 -20...80 vacuum, compressed air T-tap splitter M5 5 - - NBR caoutchouc outside
50216-6-1/4 -0.99...20 -20...80 vacuum, compressed air T-tap splitter 1/4" 6 - - NBR caoutchouc outside
50216-6-1/8 -0.99...20 -20...80 vacuum, compressed air T-tap splitter 1/8" 6 - - NBR caoutchouc outside
50216-6-M12X1 -0.99...20 -20...80 vacuum, compressed air T-tap splitter M12x1 6 - - NBR caoutchouc outside
50216-6-M12X1.25 -0.99...20 -20...80 vacuum, compressed air T-tap splitter M12x1,25 6 - - NBR caoutchouc outside
50216-6-M12X1.5 -0.99...20 -20...80 vacuum, compressed air T-tap splitter M12x1,5 6 - - NBR caoutchouc outside
50216-6-M5 -0.99...20 -20...80 vacuum, compressed air T-tap splitter M5 6 - - NBR caoutchouc outside
50216-8-1/2 -0.99...20 -20...80 vacuum, compressed air T-tap splitter 1/2" 8 - - NBR caoutchouc outside
50216-8-1/4 -0.99...20 -20...80 vacuum, compressed air T-tap splitter 1/4" 8 - - NBR caoutchouc outside
50216-8-3/8 -0.99...20 -20...80 vacuum, compressed air T-tap splitter 3/8" 8 - - NBR caoutchouc outside
50226-10-1/2 -0.99...20 -20...80 vacuum, compressed air T-tap splitter 1/2" 10 - - NBR caoutchouc outside
50226-10-1/4 -0.99...20 -20...80 vacuum, compressed air T-tap splitter 1/4" 10 - - NBR caoutchouc outside
50226-10-3/8 -0.99...20 -20...80 vacuum, compressed air T-tap splitter 3/8" 10 - - NBR caoutchouc outside
50226-12-1/2 -0.99...20 -20...80 vacuum, compressed air T-tap splitter 1/2" 12 - - NBR caoutchouc outside
50226-12-3/8 -0.99...20 -20...80 vacuum, compressed air T-tap splitter 3/8" 12 - - NBR caoutchouc outside
50226-4-1/4 -0.99...20 -20...80 vacuum, compressed air T-tap splitter 1/4" 4 - - NBR caoutchouc outside
50226-4-1/8 -0.99...20 -20...80 vacuum, compressed air T-tap splitter 1/8" 4 - - NBR caoutchouc outside
50226-4-M5 -0.99...20 -20...80 vacuum, compressed air T-tap splitter M5 4 - - NBR caoutchouc outside
50226-5-M5 -0.99...20 -20...80 vacuum, compressed air T-tap splitter M5 5 - - NBR caoutchouc outside
50226-6-1/4 -0.99...20 -20...80 vacuum, compressed air T-tap splitter 1/4" 6 - - NBR caoutchouc outside
50226-6-1/8 -0.99...20 -20...80 vacuum, compressed air T-tap splitter 1/8" 6 - - NBR caoutchouc outside
50226-6-M12X1.25 -0.99...20 -20...80 vacuum, compressed air T-tap splitter M12x1,25 6 - - NBR caoutchouc outside
50226-6-M5 -0.99...20 -20...80 vacuum, compressed air T-tap splitter M5 6 - - NBR caoutchouc outside
50226-8-1/2 -0.99...20 -20...80 vacuum, compressed air T-tap splitter 1/2" 8 - - NBR caoutchouc outside
50226-8-1/4 -0.99...20 -20...80 vacuum, compressed air T-tap splitter 1/4" 8 - - NBR caoutchouc outside
50226-8-1/8 -0.99...20 -20...80 vacuum, compressed air T-tap splitter 1/8" 8 - - NBR caoutchouc outside
50226-8-3/8 -0.99...20 -20...80 vacuum, compressed air T-tap splitter 3/8" 8 - - NBR caoutchouc outside
50230-10 -0.99...20 -20...80 vacuum, compressed air T-tap splitter - 10 - - NBR caoutchouc -
50230-12 -0.99...20 -20...80 vacuum, compressed air T-tap splitter - 12 - - NBR caoutchouc -
50230-14 -0.99...20 -20...80 vacuum, compressed air T-tap splitter - 14 - - NBR caoutchouc -
50230-3 -0.99...20 -20...80 vacuum, compressed air T-tap splitter - 3 - - NBR caoutchouc -
50230-4 -0.99...20 -20...80 vacuum, compressed air T-tap splitter - 4 - - NBR caoutchouc -
50230-5 -0.99...20 -20...80 vacuum, compressed air T-tap splitter - 5 - - NBR caoutchouc -
50230-6 -0.99...20 -20...80 vacuum, compressed air T-tap splitter - 6 - - NBR caoutchouc -
50230-8 -0.99...20 -20...80 vacuum, compressed air T-tap splitter - 8 - - NBR caoutchouc -
50310-10 -0.99...20 -20...80 vacuum, compressed air Y-Yap spliYYer - 10 - - NBR caoutchouc -
50310-3 -0.99...20 -20...80 vacuum, compressed air Y-Yap spliYYer - 3 - - NBR caoutchouc -
50310-4 -0.99...20 -20...80 vacuum, compressed air Y-Yap spliYYer - 4 - - NBR caoutchouc -
50310-5 -0.99...20 -20...80 vacuum, compressed air Y-Yap spliYYer - 5 - - NBR caoutchouc -
50310-6 -0.99...20 -20...80 vacuum, compressed air Y-Yap spliYYer - 6 - - NBR caoutchouc -
50310-8 -0.99...20 -20...80 vacuum, compressed air Y-Yap spliYYer - 8 - - NBR caoutchouc -
50500-10-1/4 -0.99...20 -20...80 vacuum, compressed air BANJO, body 1/4" 10 - - NBR caoutchouc -
50500-10-3/8 -0.99...20 -20...80 vacuum, compressed air BANJO, body 3/8" 10 - - NBR caoutchouc -
50500-12-1/2 -0.99...20 -20...80 vacuum, compressed air BANJO, body 1/2" 12 - - NBR caoutchouc -
50500-12-3/8 -0.99...20 -20...80 vacuum, compressed air BANJO, body 3/8" 12 - - NBR caoutchouc -
50500-14-1/2 -0.99...20 -20...80 vacuum, compressed air BANJO, body 1/2" 14 - - NBR caoutchouc -
50500-3-M5 -0.99...20 -20...80 vacuum, compressed air BANJO, body M5 3 - - NBR caoutchouc -
50500-3-M6 -0.99...20 -20...80 vacuum, compressed air BANJO, body M6 3 - - NBR caoutchouc -
50500-4-1/8 -0.99...20 -20...80 vacuum, compressed air BANJO, body 1/8" 4 - - NBR caoutchouc -
50500-4-M5 -0.99...20 -20...80 vacuum, compressed air BANJO, body M5 4 - - NBR caoutchouc -
50500-4-M6 -0.99...20 -20...80 vacuum, compressed air BANJO, body M6 4 - - NBR caoutchouc -
50500-5-1/4 -0.99...20 -20...80 vacuum, compressed air BANJO, body 1/4" 5 - - NBR caoutchouc -
50500-5-1/8 -0.99...20 -20...80 vacuum, compressed air BANJO, body 1/8" 5 - - NBR caoutchouc -
50500-5-M5 -0.99...20 -20...80 vacuum, compressed air BANJO, body M5 5 - - NBR caoutchouc -
50500-5-M6 -0.99...20 -20...80 vacuum, compressed air BANJO, body M6 5 - - NBR caoutchouc -
50500-6-1/4 -0.99...20 -20...80 vacuum, compressed air BANJO, body 1/4" 6 - - NBR caoutchouc -
50500-6-1/8 -0.99...20 -20...80 vacuum, compressed air BANJO, body 1/8" 6 - - NBR caoutchouc -
50500-6-M5 -0.99...20 -20...80 vacuum, compressed air BANJO, body M5 6 - - NBR caoutchouc -
50500-6-M6 -0.99...20 -20...80 vacuum, compressed air BANJO, body M6 6 - - NBR caoutchouc -
50500-8-1/4 -0.99...20 -20...80 vacuum, compressed air BANJO, body 1/4" 8 - - NBR caoutchouc -
50500-8-1/8 -0.99...20 -20...80 vacuum, compressed air BANJO, body 1/8" 8 - - NBR caoutchouc -
50500-8-3/8 -0.99...20 -20...80 vacuum, compressed air BANJO, body 3/8" 8 - - NBR caoutchouc -
50550-10-1/4 -0.99...20 -20...80 vacuum, compressed air BANJO, angled 1/4" 10 - - NBR caoutchouc outside
50550-10-3/8 -0.99...20 -20...80 vacuum, compressed air BANJO, angled 3/8" 10 - - NBR caoutchouc outside
50550-12-3/8 -0.99...20 -20...80 vacuum, compressed air BANJO, angled 3/8" 12 - - NBR caoutchouc outside
50550-4-1/8 -0.99...20 -20...80 vacuum, compressed air BANJO, angled 1/8" 4 - - NBR caoutchouc outside
50550-4-M5 -0.99...20 -20...80 vacuum, compressed air BANJO, angled M5 4 - - NBR caoutchouc outside
50550-5-1/4 -0.99...20 -20...80 vacuum, compressed air BANJO, angled 1/4" 5 - - NBR caoutchouc outside
50550-5-1/8 -0.99...20 -20...80 vacuum, compressed air BANJO, angled 1/8" 5 - - NBR caoutchouc outside
50550-5-M5 -0.99...20 -20...80 vacuum, compressed air BANJO, angled M5 5 - - NBR caoutchouc outside
50550-6-1/4 -0.99...20 -20...80 vacuum, compressed air BANJO, angled 1/4" 6 - - NBR caoutchouc outside
50550-6-1/8 -0.99...20 -20...80 vacuum, compressed air BANJO, angled 1/8" 6 - - NBR caoutchouc outside
50550-6-M5 -0.99...20 -20...80 vacuum, compressed air BANJO, angled M5 6 - - NBR caoutchouc outside
50550-8-1/4 -0.99...20 -20...80 vacuum, compressed air BANJO, angled 1/4" 8 - - NBR caoutchouc outside
50550-8-1/8 -0.99...20 -20...80 vacuum, compressed air BANJO, angled 1/8" 8 - - NBR caoutchouc outside
50550-8-3/8 -0.99...20 -20...80 vacuum, compressed air BANJO, angled 3/8" 8 - - NBR caoutchouc outside
50560-4-1/8 -0.99...20 -20...80 vacuum, compressed air BANJO, T-tap splitter 1/8" 4 - - NBR caoutchouc outside
50560-5-1/4 -0.99...20 -20...80 vacuum, compressed air BANJO, T-tap splitter 1/4" 5 - - NBR caoutchouc outside
50560-5-1/8 -0.99...20 -20...80 vacuum, compressed air BANJO, T-tap splitter 1/8" 5 - - NBR caoutchouc outside
50560-6-1/4 -0.99...20 -20...80 vacuum, compressed air BANJO, T-tap splitter 1/4" 6 - - NBR caoutchouc outside
50560-6-1/8 -0.99...20 -20...80 vacuum, compressed air BANJO, T-tap splitter 1/8" 6 - - NBR caoutchouc outside
50510-4-1/8 -0.99...20 -20...80 vacuum, compressed air BANJO, body, T-tap splitter 1/8" 4 - - NBR caoutchouc -
50510-4-M5 -0.99...20 -20...80 vacuum, compressed air BANJO, body, T-tap splitter M5 4 - - NBR caoutchouc -
50510-4-M6 -0.99...20 -20...80 vacuum, compressed air BANJO, body, T-tap splitter M6 4 - - NBR caoutchouc -
50510-5-1/4 -0.99...20 -20...80 vacuum, compressed air BANJO, body, T-tap splitter 1/4" 5 - - NBR caoutchouc -
50510-5-1/8 -0.99...20 -20...80 vacuum, compressed air BANJO, body, T-tap splitter 1/8" 5 - - NBR caoutchouc -
50510-6-1/4 -0.99...20 -20...80 vacuum, compressed air BANJO, body, T-tap splitter 1/4" 6 - - NBR caoutchouc -
50510-6-1/8 -0.99...20 -20...80 vacuum, compressed air BANJO, body, T-tap splitter 1/8" 6 - - NBR caoutchouc -
50510-8-1/4 -0.99...20 -20...80 vacuum, compressed air BANJO, body, T-tap splitter 1/4" 8 - - NBR caoutchouc -
50510-8-1/8 -0.99...20 -20...80 vacuum, compressed air BANJO, body, T-tap splitter 1/8" 8 - - NBR caoutchouc -
50560-8-1/4 -0.99...20 -20...80 vacuum, compressed air BANJO, T-tap splitter 1/4" 8 - - NBR caoutchouc outside
50560-8-1/8 -0.99...20 -20...80 vacuum, compressed air BANJO, T-tap splitter 1/8" 8 - - NBR caoutchouc outside
50600-10-1/4 -0.99...20 -20...80 vacuum, compressed air threaded, plug-in 1/4" 10 - - NBR caoutchouc outside
50600-10-1/8 -0.99...20 -20...80 vacuum, compressed air threaded, plug-in 1/8" 10 - - NBR caoutchouc outside
50600-10-3/8 -0.99...20 -20...80 vacuum, compressed air threaded, plug-in 3/8" 10 - - NBR caoutchouc outside
50600-12-1/4 -0.99...20 -20...80 vacuum, compressed air threaded, plug-in 1/4" 12 - - NBR caoutchouc outside
50600-12-3/8 -0.99...20 -20...80 vacuum, compressed air threaded, plug-in 3/8" 12 - - NBR caoutchouc outside
50600-4-1/8 -0.99...20 -20...80 vacuum, compressed air threaded, plug-in 1/8" 4 - - NBR caoutchouc outside
50600-4-M5 -0.99...20 -20...80 vacuum, compressed air threaded, plug-in M5 4 - - NBR caoutchouc outside
50600-5-1/4 -0.99...20 -20...80 vacuum, compressed air threaded, plug-in 1/4" 5 - - NBR caoutchouc outside
50600-5-1/8 -0.99...20 -20...80 vacuum, compressed air threaded, plug-in 1/8" 5 - - NBR caoutchouc outside
50600-5-M5 -0.99...20 -20...80 vacuum, compressed air threaded, plug-in M5 5 - - NBR caoutchouc outside
50600-6-1/4 -0.99...20 -20...80 vacuum, compressed air threaded, plug-in 1/4" 6 - - NBR caoutchouc outside
50600-6-1/8 -0.99...20 -20...80 vacuum, compressed air threaded, plug-in 1/8" 6 - - NBR caoutchouc outside
50600-6-M5 -0.99...20 -20...80 vacuum, compressed air threaded, plug-in M5 6 - - NBR caoutchouc outside
50600-8-1/4 -0.99...20 -20...80 vacuum, compressed air threaded, plug-in 1/4" 8 - - NBR caoutchouc outside
50600-8-1/8 -0.99...20 -20...80 vacuum, compressed air threaded, plug-in 1/8" 8 - - NBR caoutchouc outside
50600-8-3/8 -0.99...20 -20...80 vacuum, compressed air threaded, plug-in 3/8" 8 - - NBR caoutchouc outside
50700-10-4 -0.99...20 -20...80 vacuum, compressed air reductive - - 10 4 NBR caoutchouc -
50700-10-6 -0.99...20 -20...80 vacuum, compressed air reductive - - 10 6 NBR caoutchouc -
50700-12-8 -0.99...20 -20...80 vacuum, compressed air reductive - - 12 8 NBR caoutchouc -
50700-4-3 -0.99...20 -20...80 vacuum, compressed air reductive - - 4 3 NBR caoutchouc -
50700-5-4 -0.99...20 -20...80 vacuum, compressed air reductive - - 5 4 NBR caoutchouc -
50700-6-4 -0.99...20 -20...80 vacuum, compressed air reductive - - 6 4 NBR caoutchouc -
50700-6-5 -0.99...20 -20...80 vacuum, compressed air reductive - - 6 6 NBR caoutchouc -
50700-8-4 -0.99...20 -20...80 vacuum, compressed air reductive - - 8 4 NBR caoutchouc -
50700-8-6 -0.99...20 -20...80 vacuum, compressed air reductive - - 8 6 NBR caoutchouc -
50700-10-8 -0.99...20 -20...80 vacuum, compressed air reductive - - 10 8 NBR caoutchouc -
50700-12-10 -0.99...20 -20...80 vacuum, compressed air reductive - - 12 10 NBR caoutchouc -
57000-10-1/2 -0.99...20 -20...80 vacuum, compressed air, water straight 1/2" 10 - - NBR caoutchouc outside
57000-10-1/4 -0.99...20 -20...80 vacuum, compressed air, water straight 1/4" 10 - - NBR caoutchouc outside
57000-10-3/8 -0.99...20 -20...80 vacuum, compressed air, water straight 3/8" 10 - - NBR caoutchouc outside
57000-12-1/2 -0.99...20 -20...80 vacuum, compressed air, water straight 1/2" 12 - - NBR caoutchouc outside
57000-12-1/4 -0.99...20 -20...80 vacuum, compressed air, water straight 1/4" 12 - - NBR caoutchouc outside
57000-12-3/8 -0.99...20 -20...80 vacuum, compressed air, water straight 3/8" 12 - - NBR caoutchouc outside
57000-14-1/2 -0.99...20 -20...80 vacuum, compressed air, water straight 1/2" 14 - - NBR caoutchouc outside
57000-14-3/8 -0.99...20 -20...80 vacuum, compressed air, water straight 3/8" 14 - - NBR caoutchouc outside
57000-4-1/4 -0.99...20 -20...80 vacuum, compressed air, water straight 1/4" 4 - - NBR caoutchouc outside
57000-4-1/8 -0.99...20 -20...80 vacuum, compressed air, water straight 1/8" 4 - - NBR caoutchouc outside
57000-6-1/2 -0.99...20 -20...80 vacuum, compressed air, water straight 1/2" 6 - - NBR caoutchouc outside
57000-6-1/4 -0.99...20 -20...80 vacuum, compressed air, water straight 1/4" 6 - - NBR caoutchouc outside
57000-6-1/8 -0.99...20 -20...80 vacuum, compressed air, water straight 1/8" 6 - - NBR caoutchouc outside
57000-6-3/8 -0.99...20 -20...80 vacuum, compressed air, water straight 3/8" 6 - - NBR caoutchouc outside
57000-8-1/2 -0.99...20 -20...80 vacuum, compressed air, water straight 1/2" 8 - - NBR caoutchouc outside
57000-8-1/4 -0.99...20 -20...80 vacuum, compressed air, water straight 1/4" 8 - - NBR caoutchouc outside
57000-8-1/8 -0.99...20 -20...80 vacuum, compressed air, water straight 1/8" 8 - - NBR caoutchouc outside
57000-8-3/8 -0.99...20 -20...80 vacuum, compressed air, water straight 3/8" 8 - - NBR caoutchouc outside
57010-4-1/8 -0.99...20 -20...80 vacuum, compressed air, water straight 1/8" 4 - - NBR caoutchouc outside
57010-4-M5 -0.99...20 -20...80 vacuum, compressed air, water straight M5 4 - - NBR caoutchouc outside
57010-4-M7X1 -0.99...20 -20...80 vacuum, compressed air, water straight M7x1 4 - - NBR caoutchouc outside
57010-6-1/4 -0.99...20 -20...80 vacuum, compressed air, water straight 1/4" 6 - - NBR caoutchouc outside
57010-6-1/8 -0.99...20 -20...80 vacuum, compressed air, water straight 1/8" 6 - - NBR caoutchouc outside
57010-6-M5 -0.99...20 -20...80 vacuum, compressed air, water straight M5 6 - - NBR caoutchouc outside
57010-8-1/4 -0.99...20 -20...80 vacuum, compressed air, water straight 1/4" 8 - - NBR caoutchouc outside
57010-8-1/8 -0.99...20 -20...80 vacuum, compressed air, water straight 1/8" 8 - - NBR caoutchouc outside
57020-10-1/2 -0.99...20 -20...80 vacuum, compressed air, water straight 1/2" 10 - - NBR caoutchouc outside
57020-10-1/4 -0.99...20 -20...80 vacuum, compressed air, water straight 1/4" 10 - - NBR caoutchouc outside
57020-10-3/8 -0.99...20 -20...80 vacuum, compressed air, water straight 3/8" 10 - - NBR caoutchouc outside
57020-12-1/2 -0.99...20 -20...80 vacuum, compressed air, water straight 1/2" 12 - - NBR caoutchouc outside
57020-12-1/4 -0.99...20 -20...80 vacuum, compressed air, water straight 1/4" 12 - - NBR caoutchouc outside
57020-12-3/8 -0.99...20 -20...80 vacuum, compressed air, water straight 3/8" 12 - - NBR caoutchouc outside
57020-14-1/2 -0.99...20 -20...80 vacuum, compressed air, water straight 1/2" 14 - - NBR caoutchouc outside
57020-14-3/8 -0.99...20 -20...80 vacuum, compressed air, water straight 3/8" 14 - - NBR caoutchouc outside
57020-4-1/4 -0.99...20 -20...80 vacuum, compressed air, water straight 1/4" 4 - - NBR caoutchouc outside
57020-4-1/8 -0.99...20 -20...80 vacuum, compressed air, water straight 1/8" 4 - - NBR caoutchouc outside
57020-4-M5 -0.99...20 -20...80 vacuum, compressed air, water straight M5 4 - - NBR caoutchouc outside
57020-5-1/8 -0.99...20 -20...80 vacuum, compressed air, water straight 1/8" 5 - - NBR caoutchouc outside
57020-5-M5 -0.99...20 -20...80 vacuum, compressed air, water straight M5 5 - - NBR caoutchouc outside
57020-6-1/2 -0.99...20 -20...80 vacuum, compressed air, water straight 1/2" 6 - - NBR caoutchouc outside
57020-6-1/4 -0.99...20 -20...80 vacuum, compressed air, water straight 1/4" 6 - - NBR caoutchouc outside
57020-6-1/8 -0.99...20 -20...80 vacuum, compressed air, water straight 1/8" 6 - - NBR caoutchouc outside
57020-6-3/8 -0.99...20 -20...80 vacuum, compressed air, water straight 3/8" 6 - - NBR caoutchouc outside
57020-6-M12X1 -0.99...20 -20...80 vacuum, compressed air, water straight M12x1 6 - - NBR caoutchouc outside
57020-6-M12X1.25 -0.99...20 -20...80 vacuum, compressed air, water straight M12x1,25 6 - - NBR caoutchouc outside
57020-6-M12X1.5 -0.99...20 -20...80 vacuum, compressed air, water straight M12x1,5 6 - - NBR caoutchouc outside
57020-6-M5 -0.99...20 -20...80 vacuum, compressed air, water straight M5 6 - - NBR caoutchouc outside
57020-8-1/2 -0.99...20 -20...80 vacuum, compressed air, water straight 1/2" 8 - - NBR caoutchouc outside
57020-8-1/4 -0.99...20 -20...80 vacuum, compressed air, water straight 1/4" 8 - - NBR caoutchouc outside
57020-8-1/8 -0.99...20 -20...80 vacuum, compressed air, water straight 1/8" 8 - - NBR caoutchouc outside
57020-8-3/8 -0.99...20 -20...80 vacuum, compressed air, water straight 3/8" 8 - - NBR caoutchouc outside
57020-8-M12X1.5 -0.99...20 -20...80 vacuum, compressed air, water straight M12x1,5 8 - - NBR caoutchouc outside
57030-10-1/2 -0.99...20 -20...80 vacuum, compressed air, water straight 1/2" 10 - - NBR caoutchouc inside
57030-10-3/8 -0.99...20 -20...80 vacuum, compressed air, water straight 3/8" 10 - - NBR caoutchouc inside
57030-12-1/2 -0.99...20 -20...80 vacuum, compressed air, water straight 1/2" 12 - - NBR caoutchouc inside
57030-12-3/8 -0.99...20 -20...80 vacuum, compressed air, water straight 3/8" 12 - - NBR caoutchouc inside
57030-4-1/4 -0.99...20 -20...80 vacuum, compressed air, water straight 1/4" 4 - - NBR caoutchouc inside
57030-4-1/8 -0.99...20 -20...80 vacuum, compressed air, water straight 1/8" 4 - - NBR caoutchouc inside
57030-4-M5 -0.99...20 -20...80 vacuum, compressed air, water straight M5 4 - - NBR caoutchouc inside
57030-5-1/8 -0.99...20 -20...80 vacuum, compressed air, water straight 1/8" 5 - - NBR caoutchouc inside
57030-6-1/4 -0.99...20 -20...80 vacuum, compressed air, water straight 1/4" 6 - - NBR caoutchouc inside
57030-6-1/8 -0.99...20 -20...80 vacuum, compressed air, water straight 1/8" 6 - - NBR caoutchouc inside
57030-8-1/4 -0.99...20 -20...80 vacuum, compressed air, water straight 1/4" 8 - - NBR caoutchouc inside
57030-8-1/8 -0.99...20 -20...80 vacuum, compressed air, water straight 1/8" 8 - - NBR caoutchouc inside
57030-8-3/8 -0.99...20 -20...80 vacuum, compressed air, water straight 3/8" 8 - - NBR caoutchouc inside
57040-10 -0.99...20 -20...80 vacuum, compressed air, water straight, inline splice - 10 - - NBR caoutchouc -
57040-10-8 -0.99...20 -20...80 vacuum, compressed air, water straight, inline splice - - 10 8 NBR caoutchouc -
57040-12 -0.99...20 -20...80 vacuum, compressed air, water straight, inline splice - 12 - - NBR caoutchouc -
57040-12-10 -0.99...20 -20...80 vacuum, compressed air, water straight, inline splice - - 12 10 NBR caoutchouc -
57040-14 -0.99...20 -20...80 vacuum, compressed air, water straight, inline splice - 14 - - NBR caoutchouc -
57040-5 -0.99...20 -20...80 vacuum, compressed air, water straight, inline splice - 5 - - NBR caoutchouc -
57040-6 -0.99...20 -20...80 vacuum, compressed air, water straight, inline splice - 6 - - NBR caoutchouc -
57040-6-4 -0.99...20 -20...80 vacuum, compressed air, water straight, inline splice - - 6 4 NBR caoutchouc -
57040-8 -0.99...20 -20...80 vacuum, compressed air, water straight, inline splice - 8 - - NBR caoutchouc -
57040-8-6 -0.99...20 -20...80 vacuum, compressed air, water straight, inline splice - - 8 6 NBR caoutchouc -
57050-10 -0.99...20 -20...80 vacuum, compressed air, water bulkhead, straight, inline splice M20x1 10 - - NBR caoutchouc -
57050-12 -0.99...20 -20...80 vacuum, compressed air, water bulkhead, straight, inline splice M22x1 12 - - NBR caoutchouc -
57050-4 -0.99...20 -20...80 vacuum, compressed air, water bulkhead, straight, inline splice M12x1 4 - - NBR caoutchouc -
57050-5 -0.99...20 -20...80 vacuum, compressed air, water bulkhead, straight, inline splice M14x1 5 - - NBR caoutchouc -
57050-6 -0.99...20 -20...80 vacuum, compressed air, water bulkhead, straight, inline splice M14x1 6 - - NBR caoutchouc -
57050-8 -0.99...20 -20...80 vacuum, compressed air, water bulkhead, straight, inline splice M16x1 8 - - NBR caoutchouc -
57060-10 -0.99...20 -20...80 vacuum, compressed air, water bulkhead, angled M20x1 10 - - NBR caoutchouc -
57060-12 -0.99...20 -20...80 vacuum, compressed air, water bulkhead, angled M22x1 12 - - NBR caoutchouc -
57060-14 -0.99...20 -20...80 vacuum, compressed air, water bulkhead, angled M23x1 14 - - NBR caoutchouc -
57060-6 -0.99...20 -20...80 vacuum, compressed air, water bulkhead, angled M14x1 6 - - NBR caoutchouc -
57060-8 -0.99...20 -20...80 vacuum, compressed air, water bulkhead, angled M16x1 8 - - NBR caoutchouc -
57106-4-1/4 -0.99...20 -20...80 vacuum, compressed air, water angled 1/4" 4 - - NBR caoutchouc inside
57106-4-1/8 -0.99...20 -20...80 vacuum, compressed air, water angled 1/8" 4 - - NBR caoutchouc inside
57106-6-1/4 -0.99...20 -20...80 vacuum, compressed air, water angled 1/4" 6 - - NBR caoutchouc inside
57106-6-1/8 -0.99...20 -20...80 vacuum, compressed air, water angled 1/8" 6 - - NBR caoutchouc inside
57106-8-1/4 -0.99...20 -20...80 vacuum, compressed air, water angled 1/4" 8 - - NBR caoutchouc inside
57106-8-1/8 -0.99...20 -20...80 vacuum, compressed air, water angled 1/8" 8 - - NBR caoutchouc inside
57116-10-1/2 -0.99...20 -20...80 vacuum, compressed air, water angled 1/2" 10 - - NBR caoutchouc outside
57116-10-1/4 -0.99...20 -20...80 vacuum, compressed air, water angled 1/4" 10 - - NBR caoutchouc outside
57116-10-3/8 -0.99...20 -20...80 vacuum, compressed air, water angled 3/8" 10 - - NBR caoutchouc outside
57116-12-1/2 -0.99...20 -20...80 vacuum, compressed air, water angled 1/2" 12 - - NBR caoutchouc outside
57116-12-1/4 -0.99...20 -20...80 vacuum, compressed air, water angled 1/4" 12 - - NBR caoutchouc outside
57116-12-3/8 -0.99...20 -20...80 vacuum, compressed air, water angled 3/8" 12 - - NBR caoutchouc outside
57116-14-1/2 -0.99...20 -20...80 vacuum, compressed air, water angled 1/2" 14 - - NBR caoutchouc outside
57116-14-3/8 -0.99...20 -20...80 vacuum, compressed air, water angled 3/8" 14 - - NBR caoutchouc outside
57116-4-1/4 -0.99...20 -20...80 vacuum, compressed air, water angled 1/4" 4 - - NBR caoutchouc outside
57116-4-1/8 -0.99...20 -20...80 vacuum, compressed air, water angled 1/8" 4 - - NBR caoutchouc outside
57116-4-M5 -0.99...20 -20...80 vacuum, compressed air, water angled M5 4 - - NBR caoutchouc outside
57116-5-1/8 -0.99...20 -20...80 vacuum, compressed air, water angled 1/8" 5 - - NBR caoutchouc outside
57116-5-M5 -0.99...20 -20...80 vacuum, compressed air, water angled M5 5 - - NBR caoutchouc outside
57116-6-1/4 -0.99...20 -20...80 vacuum, compressed air, water angled 1/4" 6 - - NBR caoutchouc outside
57116-6-1/8 -0.99...20 -20...80 vacuum, compressed air, water angled 1/8" 6 - - NBR caoutchouc outside
57116-6-M12X1 -0.99...20 -20...80 vacuum, compressed air, water angled M12x1 6 - - NBR caoutchouc outside
57116-6-M12X1.25 -0.99...20 -20...80 vacuum, compressed air, water angled M12x1,25 6 - - NBR caoutchouc outside
57116-6-M12X1.5 -0.99...20 -20...80 vacuum, compressed air, water angled M12x1,5 6 - - NBR caoutchouc outside
57116-6-M5 -0.99...20 -20...80 vacuum, compressed air, water angled M5 6 - - NBR caoutchouc outside
57116-8-1/2 -0.99...20 -20...80 vacuum, compressed air, water angled 1/2" 8 - - NBR caoutchouc outside
57116-8-1/4 -0.99...20 -20...80 vacuum, compressed air, water angled 1/4" 8 - - NBR caoutchouc outside
57116-8-1/8 -0.99...20 -20...80 vacuum, compressed air, water angled 1/8" 8 - - NBR caoutchouc outside
57116-8-3/8 -0.99...20 -20...80 vacuum, compressed air, water angled 3/8" 8 - - NBR caoutchouc outside
57116-8-M12X1.5 -0.99...20 -20...80 vacuum, compressed air, water angled M12x1,5 8 - - NBR caoutchouc outside
57126-10-1/4 -0.99...20 -20...80 vacuum, compressed air, water angled 1/4" 10 - - NBR caoutchouc outside
57126-10-3/8 -0.99...20 -20...80 vacuum, compressed air, water angled 3/8" 10 - - NBR caoutchouc outside
57126-4-1/4 -0.99...20 -20...80 vacuum, compressed air, water angled 1/4" 4 - - NBR caoutchouc outside
57126-4-1/8 -0.99...20 -20...80 vacuum, compressed air, water angled 1/8" 4 - - NBR caoutchouc outside
57126-5-1/8 -0.99...20 -20...80 vacuum, compressed air, water angled 1/8" 5 - - NBR caoutchouc outside
57126-6-1/4 -0.99...20 -20...80 vacuum, compressed air, water angled 1/4" 6 - - NBR caoutchouc outside
57126-6-1/8 -0.99...20 -20...80 vacuum, compressed air, water angled 1/8" 6 - - NBR caoutchouc outside
57126-8-1/4 -0.99...20 -20...80 vacuum, compressed air, water angled 1/4" 8 - - NBR caoutchouc outside
57126-8-1/8 -0.99...20 -20...80 vacuum, compressed air, water angled 1/8" 8 - - NBR caoutchouc outside
57126-8-3/8 -0.99...20 -20...80 vacuum, compressed air, water angled 3/8" 8 - - NBR caoutchouc outside
57130-10 -0.99...20 -20...80 vacuum, compressed air, water angled - 10 - - NBR caoutchouc -
57130-12 -0.99...20 -20...80 vacuum, compressed air, water angled - 12 - - NBR caoutchouc -
57130-14 -0.99...20 -20...80 vacuum, compressed air, water angled - 14 - - NBR caoutchouc -
57130-4 -0.99...20 -20...80 vacuum, compressed air, water angled - 4 - - NBR caoutchouc -
57130-5 -0.99...20 -20...80 vacuum, compressed air, water angled - 5 - - NBR caoutchouc -
57130-6 -0.99...20 -20...80 vacuum, compressed air, water angled - 6 - - NBR caoutchouc -
57130-8 -0.99...20 -20...80 vacuum, compressed air, water angled - 8 - - NBR caoutchouc -
57216-10-1/2 -0.99...20 -20...80 vacuum, compressed air, water T-tap splitter 1/2" 10 - - NBR caoutchouc outside
57216-10-1/4 -0.99...20 -20...80 vacuum, compressed air, water T-tap splitter 1/4" 10 - - NBR caoutchouc outside
57216-10-3/8 -0.99...20 -20...80 vacuum, compressed air, water T-tap splitter 3/8" 10 - - NBR caoutchouc outside
57216-12-1/2 -0.99...20 -20...80 vacuum, compressed air, water T-tap splitter 1/2" 12 - - NBR caoutchouc outside
57216-12-3/8 -0.99...20 -20...80 vacuum, compressed air, water T-tap splitter 3/8" 12 - - NBR caoutchouc outside
57216-14-1/2 -0.99...20 -20...80 vacuum, compressed air, water T-tap splitter 1/2" 14 - - NBR caoutchouc outside
57216-14-3/8 -0.99...20 -20...80 vacuum, compressed air, water T-tap splitter 3/8" 14 - - NBR caoutchouc outside
57216-4-1/4 -0.99...20 -20...80 vacuum, compressed air, water T-tap splitter 1/4" 4 - - NBR caoutchouc outside
57216-4-1/8 -0.99...20 -20...80 vacuum, compressed air, water T-tap splitter 1/8" 4 - - NBR caoutchouc outside
57216-4-M5 -0.99...20 -20...80 vacuum, compressed air, water T-tap splitter M5 4 - - NBR caoutchouc outside
57216-5-1/8 -0.99...20 -20...80 vacuum, compressed air, water T-tap splitter 1/8" 5 - - NBR caoutchouc outside
57216-5-M5 -0.99...20 -20...80 vacuum, compressed air, water T-tap splitter M5 5 - - NBR caoutchouc outside
57216-6-1/4 -0.99...20 -20...80 vacuum, compressed air, water T-tap splitter 1/4" 6 - - NBR caoutchouc outside
57216-6-1/8 -0.99...20 -20...80 vacuum, compressed air, water T-tap splitter 1/8" 6 - - NBR caoutchouc outside
57216-6-M12X1 -0.99...20 -20...80 vacuum, compressed air, water T-tap splitter M12x1 6 - - NBR caoutchouc outside
57216-6-M12X1.25 -0.99...20 -20...80 vacuum, compressed air, water T-tap splitter M12x1,25 6 - - NBR caoutchouc outside
57216-6-M12X1.5 -0.99...20 -20...80 vacuum, compressed air, water T-tap splitter M12x1,5 6 - - NBR caoutchouc outside
57216-6-M5 -0.99...20 -20...80 vacuum, compressed air, water T-tap splitter M5 6 - - NBR caoutchouc outside
57216-8-1/2 -0.99...20 -20...80 vacuum, compressed air, water T-tap splitter 1/2" 8 - - NBR caoutchouc outside
57216-8-1/4 -0.99...20 -20...80 vacuum, compressed air, water T-tap splitter 1/4" 8 - - NBR caoutchouc outside
57216-8-1/8 -0.99...20 -20...80 vacuum, compressed air, water T-tap splitter 1/8" 8 - - NBR caoutchouc outside
57216-8-3/8 -0.99...20 -20...80 vacuum, compressed air, water T-tap splitter 3/8" 8 - - NBR caoutchouc outside
57226-10-1/2 -0.99...20 -20...80 vacuum, compressed air, water T-tap splitter 1/2" 10 - - NBR caoutchouc outside
57226-10-1/4 -0.99...20 -20...80 vacuum, compressed air, water T-tap splitter 1/4" 10 - - NBR caoutchouc outside
57226-10-3/8 -0.99...20 -20...80 vacuum, compressed air, water T-tap splitter 3/8" 10 - - NBR caoutchouc outside
57226-12-1/2 -0.99...20 -20...80 vacuum, compressed air, water T-tap splitter 1/2" 12 - - NBR caoutchouc outside
57226-12-3/8 -0.99...20 -20...80 vacuum, compressed air, water T-tap splitter 3/8" 12 - - NBR caoutchouc outside
57226-4-1/4 -0.99...20 -20...80 vacuum, compressed air, water T-tap splitter 1/4" 4 - - NBR caoutchouc outside
57226-4-1/8 -0.99...20 -20...80 vacuum, compressed air, water T-tap splitter 1/8" 4 - - NBR caoutchouc outside
57226-4-M5 -0.99...20 -20...80 vacuum, compressed air, water T-tap splitter M5 4 - - NBR caoutchouc outside
57226-5-1/8 -0.99...20 -20...80 vacuum, compressed air, water T-tap splitter 1/8" 5 - - NBR caoutchouc outside
57226-5-M5 -0.99...20 -20...80 vacuum, compressed air, water T-tap splitter M5 5 - - NBR caoutchouc outside
57226-6-1/4 -0.99...20 -20...80 vacuum, compressed air, water T-tap splitter 1/4" 6 - - NBR caoutchouc outside
57226-6-1/8 -0.99...20 -20...80 vacuum, compressed air, water T-tap splitter 1/8" 6 - - NBR caoutchouc outside
57226-6-M12X1 -0.99...20 -20...80 vacuum, compressed air, water T-tap splitter M12x1 6 - - NBR caoutchouc outside
57226-6-M12X1.25 -0.99...20 -20...80 vacuum, compressed air, water T-tap splitter M12x1,25 6 - - NBR caoutchouc outside
57226-6-M12X1.5 -0.99...20 -20...80 vacuum, compressed air, water T-tap splitter M12x1,5 6 - - NBR caoutchouc outside
57226-6-M5 -0.99...20 -20...80 vacuum, compressed air, water T-tap splitter M5 6 - - NBR caoutchouc outside
57226-8-1/2 -0.99...20 -20...80 vacuum, compressed air, water T-tap splitter 1/2" 8 - - NBR caoutchouc outside
57226-8-1/4 -0.99...20 -20...80 vacuum, compressed air, water T-tap splitter 1/4" 8 - - NBR caoutchouc outside
57226-8-1/8 -0.99...20 -20...80 vacuum, compressed air, water T-tap splitter 1/8" 8 - - NBR caoutchouc outside
57226-8-3/8 -0.99...20 -20...80 vacuum, compressed air, water T-tap splitter 3/8" 8 - - NBR caoutchouc outside
57230-10 -0.99...20 -20...80 vacuum, compressed air, water T-tap splitter - 10 - - NBR caoutchouc -
57230-12 -0.99...20 -20...80 vacuum, compressed air, water T-tap splitter - 12 - - NBR caoutchouc -
57230-14 -0.99...20 -20...80 vacuum, compressed air, water T-tap splitter - 14 - - NBR caoutchouc -
57230-4 -0.99...20 -20...80 vacuum, compressed air, water T-tap splitter - 4 - - NBR caoutchouc -
57230-5 -0.99...20 -20...80 vacuum, compressed air, water T-tap splitter - 5 - - NBR caoutchouc -
57230-6 -0.99...20 -20...80 vacuum, compressed air, water T-tap splitter - 6 - - NBR caoutchouc -
57230-8 -0.99...20 -20...80 vacuum, compressed air, water T-tap splitter - 8 - - NBR caoutchouc -
57310-10 -0.99...20 -20...80 vacuum, compressed air, water Y-Yap spliYYer - 10 - - NBR caoutchouc -
57310-4 -0.99...20 -20...80 vacuum, compressed air, water Y-Yap spliYYer - 4 - - NBR caoutchouc -
57310-5 -0.99...20 -20...80 vacuum, compressed air, water Y-Yap spliYYer - 5 - - NBR caoutchouc -
57310-6 -0.99...20 -20...80 vacuum, compressed air, water Y-Yap spliYYer - 6 - - NBR caoutchouc -
57310-8 -0.99...20 -20...80 vacuum, compressed air, water Y-Yap spliYYer - 8 - - NBR caoutchouc -
57500-10-1/4 -0.99...20 -20...80 vacuum, compressed air, water BANJO, body 1/4" 10 - - NBR caoutchouc -
57500-10-3/8 -0.99...20 -20...80 vacuum, compressed air, water BANJO, body 3/8" 10 - - NBR caoutchouc -
57500-12-1/2 -0.99...20 -20...80 vacuum, compressed air, water BANJO, body 1/2" 12 - - NBR caoutchouc -
57500-12-3/8 -0.99...20 -20...80 vacuum, compressed air, water BANJO, body 3/8" 12 - - NBR caoutchouc -
57500-14-1/2 -0.99...20 -20...80 vacuum, compressed air, water BANJO, body 1/2" 14 - - NBR caoutchouc -
57500-4-1/8 -0.99...20 -20...80 vacuum, compressed air, water BANJO, body 1/8" 4 - - NBR caoutchouc -
57500-4-M5 -0.99...20 -20...80 vacuum, compressed air, water BANJO, body M5 4 - - NBR caoutchouc -
57500-4-M6 -0.99...20 -20...80 vacuum, compressed air, water BANJO, body M6 4 - - NBR caoutchouc -
57500-5-1/4 -0.99...20 -20...80 vacuum, compressed air, water BANJO, body 1/4" 5 - - NBR caoutchouc -
57500-5-1/8 -0.99...20 -20...80 vacuum, compressed air, water BANJO, body 1/8" 5 - - NBR caoutchouc -
57500-5-M5 -0.99...20 -20...80 vacuum, compressed air, water BANJO, body M5 5 - - NBR caoutchouc -
57500-5-M6 -0.99...20 -20...80 vacuum, compressed air, water BANJO, body M6 5 - - NBR caoutchouc -
57500-6-1/4 -0.99...20 -20...80 vacuum, compressed air, water BANJO, body 1/4" 6 - - NBR caoutchouc -
57500-6-1/8 -0.99...20 -20...80 vacuum, compressed air, water BANJO, body 1/8" 6 - - NBR caoutchouc -
57500-6-M5 -0.99...20 -20...80 vacuum, compressed air, water BANJO, body M5 6 - - NBR caoutchouc -
57500-6-M6 -0.99...20 -20...80 vacuum, compressed air, water BANJO, body M6 6 - - NBR caoutchouc -
57500-8-1/4 -0.99...20 -20...80 vacuum, compressed air, water BANJO, body 1/4" 8 - - NBR caoutchouc -
57500-8-1/8 -0.99...20 -20...80 vacuum, compressed air, water BANJO, body 1/8" 8 - - NBR caoutchouc -
57500-8-3/8 -0.99...20 -20...80 vacuum, compressed air, water BANJO, body 3/8" 8 - - NBR caoutchouc -
57550-10-1/4 -0.99...20 -20...80 vacuum, compressed air, water BANJO, angled 1/4" 10 - - NBR caoutchouc outside
57550-10-3/8 -0.99...20 -20...80 vacuum, compressed air, water BANJO, angled 3/8" 10 - - NBR caoutchouc outside
57550-12-3/8 -0.99...20 -20...80 vacuum, compressed air, water BANJO, angled 3/8" 12 - - NBR caoutchouc outside
57550-4-1/8 -0.99...20 -20...80 vacuum, compressed air, water BANJO, angled 1/8" 4 - - NBR caoutchouc outside
57550-4-M5 -0.99...20 -20...80 vacuum, compressed air, water BANJO, angled M5 4 - - NBR caoutchouc outside
57550-5-1/4 -0.99...20 -20...80 vacuum, compressed air, water BANJO, angled 1/4" 5 - - NBR caoutchouc outside
57550-5-1/8 -0.99...20 -20...80 vacuum, compressed air, water BANJO, angled 1/8" 5 - - NBR caoutchouc outside
57550-5-M5 -0.99...20 -20...80 vacuum, compressed air, water BANJO, angled M5 5 - - NBR caoutchouc outside
57550-6-1/4 -0.99...20 -20...80 vacuum, compressed air, water BANJO, angled 1/4" 6 - - NBR caoutchouc outside
57550-6-1/8 -0.99...20 -20...80 vacuum, compressed air, water BANJO, angled 1/8" 6 - - NBR caoutchouc outside
57550-6-M5 -0.99...20 -20...80 vacuum, compressed air, water BANJO, angled M5 6 - - NBR caoutchouc outside
57550-8-1/4 -0.99...20 -20...80 vacuum, compressed air, water BANJO, angled 1/4" 8 - - NBR caoutchouc outside
57550-8-1/8 -0.99...20 -20...80 vacuum, compressed air, water BANJO, angled 1/8" 8 - - NBR caoutchouc outside
57550-8-3/8 -0.99...20 -20...80 vacuum, compressed air, water BANJO, angled 3/8" 8 - - NBR caoutchouc outside
57560-4-1/8 -0.99...20 -20...80 vacuum, compressed air, water BANJO, T-tap splitter 1/8" 4 - - NBR caoutchouc outside
57560-5-1/4 -0.99...20 -20...80 vacuum, compressed air, water BANJO, T-tap splitter 1/4" 5 - - NBR caoutchouc outside
57560-5-1/8 -0.99...20 -20...80 vacuum, compressed air, water BANJO, T-tap splitter 1/8" 5 - - NBR caoutchouc outside
57560-6-1/4 -0.99...20 -20...80 vacuum, compressed air, water BANJO, T-tap splitter 1/4" 6 - - NBR caoutchouc outside
57560-6-1/8 -0.99...20 -20...80 vacuum, compressed air, water BANJO, T-tap splitter 1/8" 6 - - NBR caoutchouc outside
57560-8-1/4 -0.99...20 -20...80 vacuum, compressed air, water BANJO, T-tap splitter 1/4" 8 - - NBR caoutchouc outside
57560-8-1/8 -0.99...20 -20...80 vacuum, compressed air, water BANJO, T-tap splitter 1/8" 8 - - NBR caoutchouc outside
57700-10-4 -0.99...20 -20...80 vacuum, compressed air, water straight, reductive - - 4 10 NBR caoutchouc -
57700-10-8 -0.99...20 -20...80 vacuum, compressed air, water straight, reductive - - 8 10 NBR caoutchouc -
57700-12-10 -0.99...20 -20...80 vacuum, compressed air, water straight, reductive - - 10 12 NBR caoutchouc -
57700-12-8 -0.99...20 -20...80 vacuum, compressed air, water straight, reductive - - 8 12 NBR caoutchouc -
57700-5-4 -0.99...20 -20...80 vacuum, compressed air, water straight, reductive - - 4 5 NBR caoutchouc -
57700-6-4 -0.99...20 -20...80 vacuum, compressed air, water straight, reductive - - 4 6 NBR caoutchouc -
57700-6-5 -0.99...20 -20...80 vacuum, compressed air, water straight, reductive - - 5 6 NBR caoutchouc -
57700-8-6 -0.99...20 -20...80 vacuum, compressed air, water straight, reductive - - 6 8 NBR caoutchouc -
58000-4-1/8 0...30 -30...150 compressed air straight 1/8" 4 - - HNBR outside
58000-4-M10X1 0...30 -30...150 compressed air straight M10x1 4 - - HNBR outside
58000-4-M6 0...30 -30...150 compressed air straight M6 4 - - HNBR outside
58000-4-M8 0...30 -30...150 compressed air straight M8 4 - - HNBR outside
58000-6-1/8 0...30 -30...150 compressed air straight 1/8" 6 - - HNBR outside
58000-6-M10X1 0...30 -30...150 compressed air straight M10x1 6 - - HNBR outside
58000-6-M6X1 0...30 -30...150 compressed air straight M6x1 6 - - HNBR outside
58000-6-M8X1 0...30 -30...150 compressed air straight M8x1 6 - - HNBR outside
58040-4 0...30 -30...150 compressed air straight, inline splice - 4 - - HNBR -
58040-6 0...30 -30...150 compressed air straight, inline splice - 6 - - HNBR -
70020-10-1/4 -0.99...20 -15...200 vacuum, compressed air, foods straight 1/4" 10 - - Viton outside
70020-10-3/8 -0.99...20 -15...200 vacuum, compressed air, foods straight 3/8" 10 - - Viton outside
70020-12-3/8 -0.99...20 -15...200 vacuum, compressed air, foods straight 3/8" 12 - - Viton outside
70020-4-1/8 -0.99...20 -15...200 vacuum, compressed air, foods straight 1/8" 4 - - Viton outside
70020-4-M5 -0.99...20 -15...200 vacuum, compressed air, foods straight M5 4 - - Viton outside
70020-6-1/4 -0.99...20 -15...200 vacuum, compressed air, foods straight 1/4" 6 - - Viton outside
70020-6-1/8 -0.99...20 -15...200 vacuum, compressed air, foods straight 1/8" 6 - - Viton outside
70020-8-1/4 -0.99...20 -15...200 vacuum, compressed air, foods straight 1/4" 8 - - Viton outside
70020-8-1/8 -0.99...20 -15...200 vacuum, compressed air, foods straight 1/8" 8 - - Viton outside
70040-10 -0.99...20 -15...200 vacuum, compressed air, foods straight, inline splice - 10 - - Viton -
70040-12 -0.99...20 -15...200 vacuum, compressed air, foods straight, inline splice - 12 - - Viton -
70040-4 -0.99...20 -15...200 vacuum, compressed air, foods straight, inline splice - 4 - - Viton -
70040-6 -0.99...20 -15...200 vacuum, compressed air, foods straight, inline splice - 6 - - Viton -
70040-8 -0.99...20 -15...200 vacuum, compressed air, foods straight, inline splice - 8 - - Viton -
70116-10-1/4 -0.99...20 -15...200 vacuum, compressed air, foods angled 1/4" 10 - - Viton outside
70116-12-3/8 -0.99...20 -15...200 vacuum, compressed air, foods angled 3/8" 12 - - Viton outside
70116-4-1/8 -0.99...20 -15...200 vacuum, compressed air, foods angled 1/8" 4 - - Viton outside
70116-4-M5 -0.99...20 -15...200 vacuum, compressed air, foods angled M5 4 - - Viton outside
70116-6-1/4 -0.99...20 -15...200 vacuum, compressed air, foods angled 1/4" 6 - - Viton outside
70116-6-1/8 -0.99...20 -15...200 vacuum, compressed air, foods angled 1/8" 6 - - Viton outside
70116-8-1/4 -0.99...20 -15...200 vacuum, compressed air, foods angled 1/4" 8 - - Viton outside
70116-8-1/8 -0.99...20 -15...200 vacuum, compressed air, foods angled 1/8" 8 - - Viton outside
70216-4-1/8 -0.99...20 -15...200 vacuum, compressed air, foods T-tap splitter 1/8" 4 - - Viton outside
70216-6-1/4 -0.99...20 -15...200 vacuum, compressed air, foods T-tap splitter 1/4" 6 - - Viton outside
70216-6-1/8 -0.99...20 -15...200 vacuum, compressed air, foods T-tap splitter 1/8" 6 - - Viton outside
70216-8-1/4 -0.99...20 -15...200 vacuum, compressed air, foods T-tap splitter 1/4" 8 - - Viton outside
70216-8-1/8 -0.99...20 -15...200 vacuum, compressed air, foods T-tap splitter 1/8" 8 - - Viton outside
70230-10 -0.99...20 -15...200 vacuum, compressed air, foods T-tap splitter - 10 - - Viton -
70230-12 -0.99...20 -15...200 vacuum, compressed air, foods T-tap splitter - 12 - - Viton -
70230-4 -0.99...20 -15...200 vacuum, compressed air, foods T-tap splitter - 4 - - Viton -
70230-6 -0.99...20 -15...200 vacuum, compressed air, foods T-tap splitter - 6 - - Viton -
70230-8 -0.99...20 -15...200 vacuum, compressed air, foods T-tap splitter - 8 - - Viton -