154.005-4, 154.005-6, 154.006-4, 154.006-6, 154.014-10, 154.014-6, 154.014-8, 154.018-4 |EN|
Manufacturer
Splice terminal variantangled 45°
Applicationvacuum, compressed air
Operating temperature0...60°C
Pneumatic accessoriespush-in fitting
Operating pressure-0.95...15bar
Body materialnickel plated brass, PBT
Kind of threadoutside
Application - series/manufacturerBLUELINE
Symbol Thread Øext. cable
[mm]
154.005-4 M5 4
154.005-6 M5 6
154.006-4 M6 4
154.006-6 M6 6
154.014-10 R 1/4" 10
154.014-6 R 1/4" 6
154.014-8 R 1/4" 8
154.018-4 R 1/8" 4
154.018-6 R 1/8" 6
154.018-8 R 1/8" 8
154.038-10 Rc 3/8" 10
154.038-12 Rc 3/8" 12
154.038-8 Rc 3/8" 8