167.012-10, 167.012-12, 167.012-6, 167.012-8, 167.014-10, 167.014-12, 167.014-4, 167.014-6 |EN|
Manufacturer
Pneumatic accessoriespush-in fitting
Operating temperature0...60°C
Applicationvacuum, compressed air
Splice terminal variantangled 45°
Operating pressure-0.95...15bar
Body materialnickel plated brass, PBT
Kind of threadoutside
Application - series/manufacturerBLUELINE
Symbol Thread Øext. cable
[mm]
167.012-10 G 1/2" 10
167.012-12 G 1/2" 12
167.012-6 G 1/2" 6
167.012-8 G 1/2" 8
167.014-10 G 1/4" 10
167.014-12 G 1/4" 12
167.014-4 G 1/4" 4
167.014-6 G 1/4" 6
167.014-8 G 1/4" 8
167.018-10 G 1/8" 10
167.018-12 G 1/8" 12
167.018-4 G 1/8" 4
167.018-6 G 1/8" 6
167.018-8 G 1/8" 8
167.038-10 G 3/8" 10
167.038-12 G 3/8" 12
167.038-4 G 3/8" 4
167.038-6 G 3/8" 6
167.038-8 G 3/8" 8