| Manufacturer | PNEUMAT |
| Pneumatic accessories | push-in fitting |
| Body material | nickel plated brass, PTB |
| Operating pressure | -0.95...15bar |
| Operating temperature | 0...60°C |
| Application | vacuum, compressed air |
| Splice terminal variant | angled 90°, twistable |
| Symbol | Thread | Øext. cable |
|---|---|---|
| [mm] | ||
| 125N.012-10 | 1/2" | 10 |
| 125N.012-12 | 1/2" | 12 |
| 125N.012-14 | 1/2" | 14 |
| 125N.012-16 | 1/2" | 16 |
| 125N.012-6 | 1/2" | 6 |
| 125N.012-8 | 1/2" | 8 |
| 125N.014-10 | 1/4" | 10 |
| 125N.014-12 | 1/4" | 12 |
| 125N.014-4 | 1/4" | 4 |
| 125N.014-6 | 1/4" | 6 |
| 125N.014-8 | 1/4" | 8 |
| 125N.018-10 | 1/8" | 10 |
| 125N.018-12 | 1/8" | 12 |
| 125N.018-4 | 1/8" | 4 |
| 125N.018-6 | 1/8" | 6 |
| 125N.018-8 | 1/8" | 8 |
| 125N.038-10 | 3/8" | 10 |
| 125N.038-12 | 3/8" | 12 |
| 125N.038-14 | 3/8" | 14 |
| 125N.038-16 | 3/8" | 16 |
| 125N.038-4 | 3/8" | 4 |
| 125N.038-6 | 3/8" | 6 |
| 125N.038-8 | 3/8" | 8 |