| Manufacturer | FESTO |
| Operating temperature | -10...80°C |
| Operating pressure | -0.95...6bar |
| Pneumatic accessories | push-in fitting |
| Symbol | Manufacturer series | Splice terminal variant | Kind of thread |
|---|---|---|---|
| QSL-1/2-12-20 | QS | threaded, angled 90° | outside |
| QSL-1/2-16-20 | QS | threaded, angled 90° | outside |
| QSL-1/4-10-50 | QS | threaded, angled 90° | outside |
| QSL-1/8-4-100 | QS | threaded, angled 90° | outside |
| QSL-10-50 | QS | angled 90° | - |
| QSL-10H | QS | angled 90° | - |
| QSL-3/8-12-20 | QS | threaded, angled 90° | outside |
| QSL-3/8-16 | QS | threaded, angled 90° | outside |
| QSL-3/8-6 | QS | threaded, angled 90° | outside |
| QSL-4-100 | QS | angled 90° | - |
| QSL-6-100 | QS | angled 90° | - |
| QSL-G1/2-12-20 | QS | threaded, angled 90° | outside |
| QSL-G1/4-10-50 | QS | threaded, angled 90° | outside |
| QSL-G1/4-6-100 | QS | threaded, angled 90° | outside |
| QSL-G1/8-6-100 | QS | threaded, angled 90° | outside |
| QSL-G1/8-8-50 | QS | threaded, angled 90° | outside |
| QSL-G3/8-16 | QS | threaded, angled 90° | outside |
| QSL-V0-G1/4-6 | QS | threaded, angled 90° | outside |
| QSL-V0-G1/4-8 | QS | threaded, angled 90° | outside |
| QSLF-1/4-10-B | QS | threaded, angled 90° | inside |
| QSLF-1/4-6-B | QS | threaded, angled 90° | inside |
| QSLF-1/8-6-B | QS | threaded, angled 90° | inside |
| QSLF-1/8-8-B | QS | threaded, angled 90° | inside |
| QSLL-1/8-6 | QS | threaded, angled 90° | outside |
| QSLL-1/8-8 | QS | threaded, angled 90° | outside |
| QSLL-G1/4-8 | QS | threaded, angled 90° | outside |
| QSLL-G1/8-6 | QS | threaded, angled 90° | outside |
| QSLV-1/4-8 | QS | threaded, angled 90° | outside |
| QSLV-1/4-8-I | QS | threaded, angled 90° | outside |
| QSLV-1/8-6 | QS | threaded, angled 90° | outside |
| QSLV-1/8-6-I | QS | threaded, angled 90° | outside |
| QSLV-1/8-8 | QS | threaded, angled 90° | outside |
| QSLV-1/8-8-I | QS | threaded, angled 90° | outside |
| QSLV-G1/8-6 | QS | threaded, angled 90° | outside |
| QSLV-G1/8-6-I | QS | threaded, angled 90° | outside |
| QSLV-G1/8-8-I | QS | threaded, angled 90° | outside |
| QSML-1/8-4 | QSM | threaded, angled 90° | outside |
| QSML-1/8-4-100 | QSM | threaded, angled 90° | outside |
| QSML-1/8-6-100 | QSM | threaded, angled 90° | outside |
| QSML-4 | QSM | angled 90° | - |
| QSML-6H | QSM | angled 90° | - |
| QSML-G1/8-4 | QSM | threaded, angled 90° | outside |
| QSML-M3-3-100 | QSM | threaded, angled 90° | outside |
| QSML-M3-4-100 | QSM | threaded, angled 90° | outside |
| QSML-M7-4 | QSM | threaded, angled 90° | outside |
| QSMLL-M5-6 | QSM | threaded, angled 90° | outside |
| QSMLV-M7-6-I | QSM | threaded, angled 90° | outside |
| Symbol | Øext. cable | Thread | Body material |
|---|---|---|---|
| [mm] | |||
| QSL-1/2-12-20 | 12 | R 1/2" | nickel plated brass, polymer |
| QSL-1/2-16-20 | 16 | R 1/2" | nickel plated brass, polymer |
| QSL-1/4-10-50 | 10 | R 1/4" | nickel plated brass, polymer |
| QSL-1/8-4-100 | 4 | R 1/8" | nickel plated brass, polymer |
| QSL-10-50 | 10 | - | polymer |
| QSL-10H | 10 | - | polymer |
| QSL-3/8-12-20 | 12 | R 3/8" | nickel plated brass, polymer |
| QSL-3/8-16 | 16 | R 3/8" | nickel plated brass, polymer |
| QSL-3/8-6 | 6 | R 3/8" | nickel plated brass, polymer |
| QSL-4-100 | 4 | - | polymer |
| QSL-6-100 | 6 | - | polymer |
| QSL-G1/2-12-20 | 12 | G 1/2" | nickel plated brass, polymer |
| QSL-G1/4-10-50 | 10 | G 1/4" | nickel plated brass, polymer |
| QSL-G1/4-6-100 | 6 | G 1/4" | nickel plated brass, polymer |
| QSL-G1/8-6-100 | 6 | G 1/8" | nickel plated brass, polymer |
| QSL-G1/8-8-50 | 8 | G 1/8" | nickel plated brass, polymer |
| QSL-G3/8-16 | 16 | G 3/8" | nickel plated brass, polymer |
| QSL-V0-G1/4-6 | 6 | G 1/4" | nickel plated brass, polymer |
| QSL-V0-G1/4-8 | 8 | G 1/4" | nickel plated brass, polymer |
| QSLF-1/4-10-B | 10 | G 1/4" | nickel plated brass, polymer |
| QSLF-1/4-6-B | 6 | G 1/4" | nickel plated brass, polymer |
| QSLF-1/8-6-B | 6 | G 1/8" | nickel plated brass, polymer |
| QSLF-1/8-8-B | 8 | G 1/8" | nickel plated brass, polymer |
| QSLL-1/8-6 | 6 | R 1/8" | nickel plated brass, polymer |
| QSLL-1/8-8 | 8 | R 1/8" | nickel plated brass, polymer |
| QSLL-G1/4-8 | 8 | G 1/4" | nickel plated brass, polymer |
| QSLL-G1/8-6 | 6 | G 1/8" | nickel plated brass, polymer |
| QSLV-1/4-8 | 8 | R 1/4" | nickel plated brass, polymer |
| QSLV-1/4-8-I | 8 | R 1/4" | nickel plated brass, polymer |
| QSLV-1/8-6 | 6 | R 1/8" | nickel plated brass, polymer |
| QSLV-1/8-6-I | 6 | R 1/8" | nickel plated brass, polymer |
| QSLV-1/8-8 | 8 | R 1/8" | nickel plated brass, polymer |
| QSLV-1/8-8-I | 8 | R 1/8" | nickel plated brass, polymer |
| QSLV-G1/8-6 | 6 | G 1/8" | nickel plated brass, polymer |
| QSLV-G1/8-6-I | 6 | G 1/8" | nickel plated brass, polymer |
| QSLV-G1/8-8-I | 8 | G 1/8" | nickel plated brass, polymer |
| QSML-1/8-4 | 4 | R 1/8" | nickel plated brass, polymer |
| QSML-1/8-4-100 | 4 | R 1/8" | nickel plated brass, polymer |
| QSML-1/8-6-100 | 6 | R 1/8" | nickel plated brass, polymer |
| QSML-4 | 4 | - | polymer |
| QSML-6H | 6 | - | polymer |
| QSML-G1/8-4 | 4 | G 1/8" | nickel plated brass, polymer |
| QSML-M3-3-100 | 3 | M3 | nickel plated brass, polymer |
| QSML-M3-4-100 | 4 | M3 | nickel plated brass, polymer |
| QSML-M7-4 | 4 | M7 | nickel plated brass, polymer |
| QSMLL-M5-6 | 6 | M5 | nickel plated brass, polymer |
| QSMLV-M7-6-I | 6 | M7 | nickel plated brass, polymer |