Push-in fitting; angled 90°; FESTO

Manufacturer
Kind of threadoutside
Pneumatic accessoriespush-in fitting
Symbol Splice terminal variant Body material Operating pressure Thread Øext. cable Operating temperature
[bar] [mm] [°C]
NPQH-L-G12-Q12 angled 90° nickel plated brass -0.95...20 G 1/2" 12 0...150
NPQH-L-G38-Q10-P10 angled 90° nickel plated brass -0.95...20 G 3/8" 10 0...150
NPQH-L-G38-Q8-P10 angled 90° nickel plated brass -0.95...20 G 3/8" 8 0...150
NPQM-L-G14-Q10-P10 angled 90° nickel plated brass -0.95...16 G 1/4" 10 -20...70
NPQM-L-G14-Q6-P10 angled 90° nickel plated brass -0.95...16 G 1/4" 6 -20...70
NPQM-L-G18-Q4-P10 angled 90° nickel plated brass -0.95...16 G 1/8" 4 -20...70
NPQM-L-G18-Q8-P10 angled 90° nickel plated brass -0.95...16 G 1/8" 8 -20...70
NPQM-L-M5-Q6-P10 angled 90° nickel plated brass -0.95...16 M5 6 -20...70
NPQP-L-R14-Q6-FD-P threaded, angled 90° polypropylene, stainless steel -0.95...10 R 1/4" 6 -20...60
NPQP-L-R14-Q8-FD-P threaded, angled 90° polypropylene, stainless steel -0.95...10 R 1/4" 8 -20...60
NPQP-L-R18-Q6-FD-P threaded, angled 90° polypropylene, stainless steel -0.95...10 R 1/8" 6 -20...60