125.005-4, 125.005-6, 125.012-10, 125.012-12, 125.012-14, 125.012-15, 125.012-16, 125.012-6 |EN|
Manufacturer
Splice terminal variantangled
Pneumatic accessoriespush-in fitting
Operating temperature0...60°C
Operating pressure-0.95...15bar
Applicationvacuum, compressed air
Body materialPBT
Featureso-ring;
rotating
Application - series/manufacturerBLUELINE
Symbol Kind of thread Thread Øext. cable
[mm]
125.005-4 inside M5 4
125.005-6 outside M5 6
125.012-10 outside G 1/2" 10
125.012-12 outside G 1/2" 12
125.012-14 outside G 1/2" 14
125.012-15 outside G 1/2" 15
125.012-16 outside G 1/2" 16
125.012-6 outside G 1/2" 6
125.012-8 outside G 1/2" 8
125.014-10 outside G 1/4" 10
125.014-12 outside G 1/4" 12
125.014-4 outside G 1/4" 4
125.014-6 outside G 1/4" 6
125.014-8 outside G 1/4" 8
125.018-10 outside G 1/8" 10
125.018-12 outside G 1/8" 12
125.018-4 outside G 1/8" 4
125.018-6 outside G 1/8" 6
125.018-8 outside G 1/8" 8
125.038-10 outside G 3/8" 10
125.038-12 outside G 3/8" 12
125.038-14 outside G 3/8" 14
125.038-15 outside G 3/8" 15
125.038-16 outside G 3/8" 16
125.038-6 outside G 3/8" 6
125.038-8 outside G 3/8" 8