126.012-10, 126.012-12, 126.012-14, 126.012-15, 126.012-16, 126.012-6, 126.012-8, 126.014-10 |EN|
Manufacturer
Body materialPBT
Pneumatic accessoriespush-in fitting
Splice terminal variantangled
Operating temperature0...60°C
Applicationvacuum, compressed air
Operating pressure-0.95...15bar
Kind of threadoutside
Application - series/manufacturerBLUELINE
Symbol Thread Øext. cable
[mm]
126.012-10 R 1/2" 10
126.012-12 R 1/2" 12
126.012-14 R 1/2" 14
126.012-15 R 1/2" 15
126.012-16 R 1/2" 16
126.012-6 R 1/2" 6
126.012-8 R 1/2" 8
126.014-10 R 1/4" 10
126.014-12 R 1/4" 12
126.014-4 R 1/4" 4
126.014-6 R 1/4" 6
126.014-8 R 1/4" 8
126.018-10 R 1/8" 10
126.018-12 R 1/8" 12
126.018-4 R 1/8" 4
126.018-6 R 1/8" 6
126.018-8 R 1/8" 8
126.038-10 R 3/8" 10
126.038-12 R 3/8" 12
126.038-14 R 3/8" 14
126.038-15 R 3/8" 15
126.038-16 R 3/8" 16
126.038-4 R 3/8" 4
126.038-6 R 3/8" 6
126.038-8 R 3/8" 8