127.005-4, 127.005-6, 127.012-10, 127.012-12, 127.012-16, 127.012-6, 127.012-8, 127.014-10 |EN|
Manufacturer
Featuresrotating
Body materialnickel plated brass, PBT
Operating pressure-0.95...15bar
Applicationvacuum, compressed air
Operating temperature0...60°C
Splice terminal variantangled
Pneumatic accessoriespush-in fitting
Kind of threadoutside
Application - series/manufacturerBLUELINE
Symbol Thread Øext. cable
[mm]
127.005-4 M5 4
127.005-6 M5 6
127.012-10 G 1/2" 10
127.012-12 G 1/2" 12
127.012-16 G 1/2" 16
127.012-6 G 1/2" 6
127.012-8 G 1/2" 8
127.014-10 G 1/4" 10
127.014-12 G 1/4" 12
127.014-4 G 1/4" 4
127.014-6 G 1/4" 6
127.014-8 G 1/4" 8
127.018-10 G 1/8" 10
127.018-12 G 1/8" 12
127.018-4 G 1/8" 4
127.018-6 G 1/8" 6
127.018-8 G 1/8" 8
127.038-10 G 3/8" 10
127.038-12 G 3/8" 12
127.038-16 G 3/8" 16
127.038-6 G 3/8" 6
127.038-8 G 3/8" 8