| Manufacturer | FESTO |
| Pneumatic accessories | push-in fitting |
| Body material | nickel plated brass |
| Symbol | Splice terminal variant | Kind of thread | Operating pressure | Operating temperature | Thread | Øext. cable |
|---|---|---|---|---|---|---|
| [bar] | [°C] | [mm] | ||||
| NPQH-D-G12-Q10 | straight | outside | -0.95...20 | 0...150 | G 1/2" | 10 |
| NPQH-D-G12-Q12 | straight | outside | -0.95...20 | 0...150 | G 1/2" | 12 |
| NPQH-D-G14-Q10-P10 | straight | outside | -0.95...20 | 0...150 | G 1/4" | 10 |
| NPQH-D-G18-Q4-P10 | straight | outside | -0.95...20 | 0...150 | G 1/8" | 4 |
| NPQH-D-G18F-Q6-P10 | straight | outside | -0.95...20 | 0...150 | G 1/8" | 6 |
| NPQH-D-G38-Q8-P10 | straight | outside | -0.95...20 | 0...150 | G 3/8" | 8 |
| NPQH-D-M5-Q4-P10 | straight | outside | -0.95...20 | 0...150 | M5 | 6 |
| NPQH-D-M5-Q6-P10 | straight | outside | -0.95...20 | 0...150 | M5 | 6 |
| NPQH-D-M7-Q6-P10 | straight | outside | -0.95...20 | 0...150 | M7 | 6 |
| NPQH-DK-G18-Q8-P10 | straight | outside | -0.95...20 | 0...150 | G 1/8" | 8 |
| NPQM-D-G14-Q10-P10 | straight | outside | -0.95...16 | -20...70 | G 1/4" | 10 |
| NPQM-D-G14-Q12-P10 | straight | outside | -0.95...16 | -20...70 | G 1/4" | 12 |
| NPQM-D-G18-Q6-P10 | straight | outside | -0.95...16 | -20...70 | G 1/8" | 6 |
| NPQM-D-G18-Q8-P10 | straight | outside | -0.95...16 | -20...70 | G 1/8" | 8 |
| NPQH-D-Q6-E-P10 | straight | - | -0.95...20 | 0...150 | - | 6 |
| NPQH-D-Q8-E-P10 | straight | - | -0.95...20 | 0...150 | - | 8 |
| NPQH-L-Q12-E-P10 | angled 90° | - | -0.95...20 | 0...150 | - | 12 |
| NPQH-L-Q8-E-P10 | angled 90° | - | -0.95...20 | 0...150 | - | 8 |