| Manufacturer | FESTO |
| Pneumatic accessories | push-in fitting |
| Operating temperature | -10...80°C |
| Operating pressure | -0.95...6bar |
| Gasket material | NBR caoutchouc |
| Symbol | Application | Manufacturer series | Splice terminal variant | Øext. cable | Input thread | Input diameter | Output diameter | Input | Enclosure material |
|---|---|---|---|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | |||||||
| QS-1/2-12 | vacuum, compressed air | QS | straight | 12 | R 1/2" external | - | - | - | nickel plated brass |
| QS-1/2-12-I | vacuum, compressed air | QS | straight | 12 | R 1/2" external | - | - | - | nickel plated brass |
| QS-1/4-10 | vacuum, compressed air | QS | straight | 10 | R 1/4" external | - | - | - | nickel plated brass |
| QS-1/4-10-I | vacuum, compressed air | QS | straight | 10 | R 1/4" external | - | - | - | nickel plated brass |
| QS-1/4-12 | vacuum, compressed air | QS | straight | 12 | R 1/4" external | - | - | - | nickel plated brass |
| QS-1/4-4 | vacuum, compressed air | QS | straight | 4 | R 1/4" external | - | - | - | nickel plated brass |
| QS-1/4-6 | vacuum, compressed air | QS | straight | 6 | R 1/4" external | - | - | - | nickel plated brass |
| QS-1/4-6-I | vacuum, compressed air | QS | straight | 6 | R 1/4" external | - | - | - | nickel plated brass |
| QS-1/4-8 | vacuum, compressed air | QS | straight | 8 | R 1/4" external | - | - | - | nickel plated brass |
| QS-1/8-10 | vacuum, compressed air | QS | straight | 10 | R 1/8" external | - | - | - | nickel plated brass |
| QS-1/8-4 | vacuum, compressed air | QS | straight | 4 | R 1/8" external | - | - | - | nickel plated brass |
| QS-1/8-4-I | vacuum, compressed air | QS | straight | 4 | R 1/8" external | - | - | - | nickel plated brass |
| QS-1/8-6 | vacuum, compressed air | QS | straight | 6 | R 1/8" external | - | - | - | nickel plated brass |
| QS-1/8-6-I | vacuum, compressed air | QS | straight | 6 | R 1/8" external | - | - | - | nickel plated brass |
| QS-1/8-8 | vacuum, compressed air | QS | straight | 8 | R 1/8" external | - | - | - | nickel plated brass |
| QS-1/8-8-I | vacuum, compressed air | QS | straight | 8 | R 1/8" external | - | - | - | nickel plated brass |
| QS-10 | vacuum, compressed air | QS | straight | - | - | 10 | 10 | - | PBT |
| QS-10-6 | vacuum, compressed air | QS | straight, reductive | - | - | 10 | 6 | - | PBT |
| QS-10-8 | vacuum, compressed air | QS | straight, reductive | - | - | 10 | 8 | - | PBT |
| QS-10H-8 | vacuum, compressed air | QS | straight, reductive | - | - | - | 8 | QS-10 plug sleeve | PBT |
| QS-12 | vacuum, compressed air | QS | straight | - | - | 12 | 12 | - | PBT |
| QS-12-10 | vacuum, compressed air | QS | straight, reductive | - | - | 12 | 10 | - | PBT |
| QS-12-8 | vacuum, compressed air | QS | straight, reductive | - | - | 12 | 8 | - | PBT |
| QS-12H-10 | vacuum, compressed air | QS | straight, reductive | - | - | - | 10 | QS-12 plug sleeve | PBT |
| QS-12H-8 | vacuum, compressed air | QS | straight, reductive | - | - | - | 8 | QS-12 plug sleeve | PBT |
| QS-3/8-12 | vacuum, compressed air | QS | straight | 12 | R 3/8" external | - | - | - | nickel plated brass |
| QS-3/8-12-I | vacuum, compressed air | QS | straight | 12 | R 3/8" external | - | - | - | nickel plated brass |
| QS-3/8-6 | vacuum, compressed air | QS | straight | 6 | R 3/8" external | - | - | - | nickel plated brass |
| QS-3/8-8 | vacuum, compressed air | QS | straight | 8 | R 3/8" external | - | - | - | nickel plated brass |
| QS-3/8-8-I | vacuum, compressed air | QS | straight | 8 | R 3/8" external | - | - | - | nickel plated brass |
| QS-4 | vacuum, compressed air | QS | straight | - | - | 4 | 4 | - | nickel plated brass |
| QS-6 | vacuum, compressed air | QS | straight | - | - | 6 | 6 | - | nickel plated brass |
| QS-6-4 | vacuum, compressed air | QS | straight, reductive | - | - | 6 | 4 | - | nickel plated brass |
| QS-6H-4 | vacuum, compressed air | QS | straight, reductive | - | - | - | 4 | QS-6 plug sleeve | nickel plated brass |
| QS-8 | vacuum, compressed air | QS | straight | - | - | 8 | 8 | - | nickel plated brass |
| QS-8-4 | vacuum, compressed air | QS | straight, reductive | - | - | 8 | 4 | - | nickel plated brass |
| QS-8-6 | vacuum, compressed air | QS | straight, reductive | - | - | 8 | 6 | - | nickel plated brass |
| QS-8H-4 | vacuum, compressed air | QS | straight, reductive | - | - | - | 4 | QS-8 plug sleeve | nickel plated brass |
| QS-8H-6 | vacuum, compressed air | QS | straight, reductive | - | - | - | 6 | QS-8 plug sleeve | nickel plated brass |
| QSF-1/4-12-B | vacuum, compressed air | QS | straight | - | G 1/4" internal | - | 12 | - | nickel plated brass |
| QSF-1/4-6-B | vacuum, compressed air | QS | straight | - | G 1/4" internal | - | 6 | - | nickel plated brass |
| QSF-1/4-8-B | vacuum, compressed air | QS | straight | - | G 1/4" internal | - | 8 | - | nickel plated brass |
| QSF-1/8-6-B | vacuum, compressed air | QS | straight | - | G 1/8" internal | - | 6 | - | nickel plated brass |
| QSF-1/8-8-B | vacuum, compressed air | QS | straight | - | G 1/8" internal | - | 8 | - | nickel plated brass |
| QSF-3/8-12-B | vacuum, compressed air | QS | straight | - | G 3/8" internal | - | 12 | - | nickel plated brass |
| QSF-3/8-6-B | vacuum, compressed air | QS | straight | - | G 3/8" internal | - | 6 | - | nickel plated brass |
| QS-G1/2-12 | vacuum, compressed air | QS | straight | - | G 1/2" external | - | 12 | - | nickel plated brass |
| QS-G1/4-10 | vacuum, compressed air | QS | straight | - | G 1/4" external | - | 10 | - | nickel plated brass |
| QS-G1/4-10-I | vacuum, compressed air | QS | straight | - | G 1/4" external | - | 10 | - | nickel plated brass |
| QS-G1/4-12 | vacuum, compressed air | QS | straight | - | G 1/4" external | - | 12 | - | nickel plated brass |
| QS-G1/4-6 | vacuum, compressed air | QS | straight | - | G 1/4" external | - | 6 | - | nickel plated brass |
| QS-G1/4-6-I | vacuum, compressed air | QS | straight | - | G 1/4" external | - | 6 | - | nickel plated brass |
| QS-G1/4-8 | vacuum, compressed air | QS | straight | - | G 1/4" external | - | 8 | - | nickel plated brass |
| QS-G1/4-8-I | vacuum, compressed air | QS | straight | - | G 1/4" external | - | 8 | - | nickel plated brass |
| QS-G1/8-6 | vacuum, compressed air | QS | straight | - | G 1/8" external | - | 6 | - | nickel plated brass |
| QS-G1/8-6-I | vacuum, compressed air | QS | straight | - | G 1/8" external | - | 6 | - | nickel plated brass |
| QS-G1/8-8 | vacuum, compressed air | QS | straight | - | G 1/8" external | - | 8 | - | nickel plated brass |
| QS-G1/8-8-I | vacuum, compressed air | QS | straight | - | G 1/8" external | - | 8 | - | nickel plated brass |
| QS-G3/8-10 | vacuum, compressed air | QS | straight | - | G 3/8" external | - | 10 | - | nickel plated brass |
| QS-G3/8-12 | vacuum, compressed air | QS | straight | - | G 3/8" external | - | 12 | - | nickel plated brass |
| QS-G3/8-8 | vacuum, compressed air | QS | straight | - | G 3/8" external | - | 8 | - | nickel plated brass |
| QSL-1/2-10 | vacuum, compressed air | QS | angled 90° | - | R 1/2" external | - | 10 | - | PBT |
| QSL-1/2-12 | vacuum, compressed air | QS | angled 90° | - | R 1/2" external | - | 12 | - | PBT |
| QSL-1/4-10 | vacuum, compressed air | QS | angled 90° | - | R 1/4" external | - | 10 | - | PBT |
| QSL-1/4-12 | vacuum, compressed air | QS | angled 90° | - | R 1/4" external | - | 12 | - | PBT |
| QSL-1/4-4 | vacuum, compressed air | QS | angled 90° | - | R 1/4" external | - | 4 | - | PBT |
| QSL-1/4-6 | vacuum, compressed air | QS | angled 90° | - | R 1/4" external | - | 6 | - | PBT |
| QSL-1/4-8 | vacuum, compressed air | QS | angled 90° | - | R 1/4" external | - | 8 | - | PBT |
| QSL-1/8-10 | vacuum, compressed air | QS | angled 90° | - | R 1/8" external | - | 10 | - | PBT |
| QSL-1/8-4 | vacuum, compressed air | QS | angled 90° | - | R 1/8" external | - | 4 | - | PBT |
| QSL-1/8-6 | vacuum, compressed air | QS | angled 90° | - | R 1/8" external | - | 6 | - | PBT |
| QSL-1/8-8 | vacuum, compressed air | QS | angled 90° | - | R 1/8" external | - | 8 | - | PBT |
| QSL-10 | vacuum, compressed air | QS | angled 90° | - | - | 10 | 10 | - | PBT |
| QSL-10H-8 | vacuum, compressed air | QS | angled 90° | - | - | - | 8 | QS-10 plug sleeve | PBT |
| QSL-10HL | vacuum, compressed air | QS | angled 90° | - | - | - | 10 | QS-10 plug sleeve | PBT |
| QSL-12 | vacuum, compressed air | QS | angled 90° | - | - | 12 | 12 | - | PBT |
| QSL-12H | vacuum, compressed air | QS | angled 90° | - | - | - | 12 | QS-12 plug sleeve | PBT |
| QSL-12H-10 | vacuum, compressed air | QS | angled 90° | - | - | - | 10 | QS-12 plug sleeve | PBT |
| QSL-12HL | vacuum, compressed air | QS | angled 90° | - | - | - | 12 | QS-12 plug sleeve | PBT |
| QSL-3/8-10 | vacuum, compressed air | QS | angled 90° | - | R 3/8" external | - | 10 | - | PBT |
| QSL-3/8-12 | vacuum, compressed air | QS | angled 90° | - | R 3/8" external | - | 12 | - | PBT |
| QSL-3/8-8 | vacuum, compressed air | QS | angled 90° | - | R 3/8" external | - | 8 | - | PBT |
| QSL-4 | vacuum, compressed air | QS | angled 90° | - | - | 4 | 4 | - | PBT |
| QSL-4HL | vacuum, compressed air | QS | angled 90° | - | - | - | 4 | QS-4 plug sleeve | PBT |
| QSL-6 | vacuum, compressed air | QS | angled 90° | - | - | 6 | 6 | - | PBT |
| QSL-6H | vacuum, compressed air | QS | angled 90° | - | - | - | 6 | QS-6 plug sleeve | PBT |
| QSL-6H-4 | vacuum, compressed air | QS | angled 90° | - | - | - | 4 | QS-6 plug sleeve | PBT |
| QSL-6HL | vacuum, compressed air | QS | angled 90° | - | - | - | 6 | QS-6 plug sleeve | PBT |
| QSL-8 | vacuum, compressed air | QS | angled 90° | - | - | 8 | 8 | - | PBT |
| QSL-8H | vacuum, compressed air | QS | angled 90° | - | - | - | 8 | QS-8 plug sleeve | PBT |
| QSL-8H-6 | vacuum, compressed air | QS | angled 90° | - | - | - | 6 | QS-8 plug sleeve | PBT |
| QSLF-1/4-8-B | vacuum, compressed air | QS | angled 90° | - | G 1/4" internal | - | 8 | - | PBT |
| QSL-G1/2-12 | vacuum, compressed air | QS | angled 90° | - | G 1/2" external | - | 12 | - | PBT |
| QSL-G1/4-10 | vacuum, compressed air | QS | angled 90° | - | G 1/4" external | - | 10 | - | PBT |
| QSL-G1/4-12 | vacuum, compressed air | QS | angled 90° | - | G 1/4" external | - | 12 | - | PBT |
| QSL-G1/4-6 | vacuum, compressed air | QS | angled 90° | - | G 1/4" external | - | 6 | - | PBT |
| QSL-G1/4-8 | vacuum, compressed air | QS | angled 90° | - | G 1/4" external | - | 8 | - | PBT |
| QSL-G1/8-4 | vacuum, compressed air | QS | angled 90° | - | G 1/8" external | - | 4 | - | PBT |
| QSL-G1/8-6 | vacuum, compressed air | QS | angled 90° | - | G 1/8" external | - | 6 | - | PBT |
| QSL-G1/8-8 | vacuum, compressed air | QS | angled 90° | - | G 1/8" external | - | 8 | - | PBT |
| QSL-G3/8-10 | vacuum, compressed air | QS | angled 90° | - | G 3/8" external | - | 10 | - | PBT |
| QSL-G3/8-12 | vacuum, compressed air | QS | angled 90° | - | G 3/8" external | - | 12 | - | PBT |
| QSL-G3/8-8 | vacuum, compressed air | QS | angled 90° | - | G 3/8" external | - | 8 | - | PBT |
| QSLL-1/2-10 | vacuum, compressed air | QS | angled 90° | - | R 1/2" external | - | 10 | - | PBT |
| QSLL-1/2-12 | vacuum, compressed air | QS | angled 90° | - | R 1/2" external | - | 12 | - | PBT |
| QSLL-1/4-10 | vacuum, compressed air | QS | angled 90° | - | R 1/4" external | - | 10 | - | PBT |
| QSLL-1/4-4 | vacuum, compressed air | QS | angled 90° | - | R 1/4" external | - | 4 | - | PBT |
| QSLL-1/4-6 | vacuum, compressed air | QS | angled 90° | - | R 1/4" external | - | 6 | - | PBT |
| QSLL-1/4-8 | vacuum, compressed air | QS | angled 90° | - | R 1/4" external | - | 8 | - | PBT |
| QSLL-1/8-4 | vacuum, compressed air | QS | angled 90° | - | R 1/8" external | - | 4 | - | PBT |
| QSLL-3/8-10 | vacuum, compressed air | QS | angled 90° | - | R 3/8" external | - | 10 | - | PBT |
| QSLL-3/8-12 | vacuum, compressed air | QS | angled 90° | - | R 3/8" external | - | 12 | - | PBT |
| QSLL-3/8-6 | vacuum, compressed air | QS | angled 90° | - | R 3/8" external | - | 6 | - | PBT |
| QSLL-3/8-8 | vacuum, compressed air | QS | angled 90° | - | R 3/8" external | - | 8 | - | PBT |
| QSLV-1/2-12 | vacuum, compressed air | QS | angled 90° | - | R 1/2" external | - | 12 | - | PBT |
| QSLV-1/4-10 | vacuum, compressed air | QS | angled 90° | - | R 1/4" external | - | 10 | - | PBT |
| QSLV-1/4-6 | vacuum, compressed air | QS | angled 90° | - | R 1/4" external | - | 6 | - | PBT |
| QSLV-1/8-4 | vacuum, compressed air | QS | angled 90° | - | R 1/8" external | - | 4 | - | PBT |
| QSLV-3/8-10 | vacuum, compressed air | QS | angled 90° | - | R 3/8" external | - | 10 | - | PBT |
| QSLV-3/8-12 | vacuum, compressed air | QS | angled 90° | - | R 3/8" external | - | 12 | - | PBT |
| QSLV-3/8-8 | vacuum, compressed air | QS | angled 90° | - | R 3/8" external | - | 8 | - | PBT |
| QSLV-G1/2-12 | vacuum, compressed air | QS | angled 90° | - | G 1/2" external | - | 12 | - | PBT |
| QSLV-G1/4-10 | vacuum, compressed air | QS | angled 90° | - | G 1/4" external | - | 10 | - | PBT |
| QSLV-G1/4-6 | vacuum, compressed air | QS | angled 90° | - | G 1/4" external | - | 6 | - | PBT |
| QSLV-G1/4-8 | vacuum, compressed air | QS | angled 90° | - | G 1/4" external | - | 8 | - | PBT |
| QSLV-G1/8-4 | vacuum, compressed air | QS | angled 90° | - | G 1/8" external | - | 4 | - | PBT |
| QSLV-G1/8-8 | vacuum, compressed air | QS | angled 90° | - | G 1/8" external | - | 8 | - | PBT |
| QSLV-G3/8-10 | vacuum, compressed air | QS | angled 90° | - | G 3/8" external | - | 10 | - | PBT |
| QSLV-G3/8-12 | vacuum, compressed air | QS | angled 90° | - | G 3/8" external | - | 12 | - | PBT |
| QSLV-G3/8-8 | vacuum, compressed air | QS | angled 90° | - | G 3/8" external | - | 8 | - | PBT |
| QSLV-M5-6 | vacuum, compressed air | QS | angled 90° | - | M5 | - | 6 | - | PBT |
| QSM-1/8-6 | vacuum, compressed air | QSM | straight | - | R 1/8" external | - | 6 | - | nickel plated brass |
| QSM-4 | vacuum, compressed air | QSM | straight | - | - | 4 | 4 | - | PBT |
| QSM-4-3 | vacuum, compressed air | QSM | straight | - | - | 4 | 3 | - | PBT |
| QSM-6 | vacuum, compressed air | QSM | straight | - | - | 6 | 6 | - | PBT |
| QSM-6-4 | vacuum, compressed air | QSM | straight | - | - | 6 | 4 | - | PBT |
| QSM-G1/8-4-I | vacuum, compressed air | QSM | straight | - | G 1/8" external | - | 4 | - | nickel plated brass |
| QSM-G1/8-6 | vacuum, compressed air | QSM | straight | - | G 1/8" external | - | 6 | - | nickel plated brass |
| QSML-1/8-6 | vacuum, compressed air | QSM | angled 90° | - | R 1/8" external | - | 6 | - | PBT |
| QSML-4H | vacuum, compressed air | QSM | angled 90° | - | - | - | 4 | QS-4 plug sleeve | PBT |
| QSML-6 | vacuum, compressed air | QSM | angled 90° | - | - | 6 | 6 | - | PBT |
| QSML-6H-4 | vacuum, compressed air | QSM | angled 90° | - | - | - | 4 | QS-6 plug sleeve | PBT |
| QSML-G1/8-6 | vacuum, compressed air | QSM | angled 90° | - | G 1/8" external | - | 6 | - | PBT |
| QSML-M3-4 | vacuum, compressed air | QSM | angled 90° | - | M3 | - | 4 | - | PBT |
| QSML-M5-4 | vacuum, compressed air | QSM | angled 90° | - | M5 | - | 4 | - | PBT |
| QSML-M5-6 | vacuum, compressed air | QSM | angled 90° | - | M5 | - | 6 | - | PBT |
| QSML-M7-6 | vacuum, compressed air | QSM | angled 90° | - | M7 | - | 6 | - | PBT |
| QSM-M3-4 | vacuum, compressed air | QSM | straight | - | M3 | - | 4 | - | nickel plated steel |
| QSM-M3-4-I | vacuum, compressed air | QSM | straight | - | M3 | - | 4 | - | nickel plated steel |
| QSM-M5-4 | vacuum, compressed air | QSM | straight | - | M5 | - | 4 | - | nickel plated steel |
| QSM-M5-4-I | vacuum, compressed air | QSM | straight | - | M5 | - | 4 | - | nickel plated steel |
| QSM-M5-6 | vacuum, compressed air | QSM | straight | - | M5 | - | 6 | - | nickel plated steel |
| QSM-M5-6-I | vacuum, compressed air | QSM | straight | - | M5 | - | 6 | - | nickel plated steel |
| QSM-M7-4-I | vacuum, compressed air | QSM | straight | - | M7 | - | 4 | - | nickel plated steel |
| QSM-M7-6-I | vacuum, compressed air | QSM | straight | - | M7 | - | 6 | - | nickel plated steel |
| QS-1/2-10 | vacuum, compressed air | QS | straight | 10 | R 1/2" external | - | - | - | nickel plated brass |
| QSLV-1/4-6-I | compressed air, water | QS | angled 90° | 6 | R 1/4" external | - | - | - | nickel plated brass, PBT, stainless steel |