Push-in fitting; straight; FESTO

Manufacturer
Pneumatic accessoriespush-in fitting
Operating pressure-0.95...6bar
Operating temperature-10...80°C
Symbol Kind of thread Body material Splice terminal variant Thread Øext. cable
[mm]
QSMS-4 outside nickel plated brass threaded, straight M10 4
QSMS-6 outside nickel plated brass threaded, straight M12 6
QSS-10 outside nickel plated brass threaded, straight M20 10
QSS-12 outside nickel plated brass threaded, straight M22 12
QSS-4 outside nickel plated brass threaded, straight M12 4
QSS-4-100 outside nickel plated brass threaded, straight M12 4
QSS-6-100 outside nickel plated brass threaded, straight M14 6
QSS-6-F outside nickel plated brass threaded, straight M14 6
QSS-8-50 outside nickel plated brass threaded, straight M16 8
QSS-8-F outside nickel plated brass threaded, straight M16 8
QSSF-1/4-10-B inside nickel plated brass threaded, straight G 1/4" 10
QSSF-1/4-6-B inside nickel plated brass threaded, straight G 1/4" 6
QSSF-1/8-6-B inside nickel plated brass threaded, straight G 1/8" 6
QSSF-1/8-8-B inside nickel plated brass threaded, straight G 1/8" 8
QSSF-3/8-10-B inside nickel plated brass threaded, straight G 3/8" 10
QSSK-6 - polymer straight - 6