Push-in fitting; straight, threaded; FESTO

Manufacturer
Operating temperature-10...80°C
Operating pressure-0.95...6bar
Pneumatic accessoriespush-in fitting
Splice terminal variantthreaded, straight
Symbol Kind of thread Øext. cable Thread Body material
[mm]
QS-1/2-10-50 outside 10 R 1/2" -
QS-1/2-10-I outside 10 R 1/2" -
QS-1/2-12-20 outside 12 R 1/2" -
QS-1/2-16-20 outside 16 R 1/2" -
QS-1/4-10-I-50 outside 10 R 1/4" -
QS-1/4-12-I outside 12 R 1/4" -
QS-1/8-10-I outside 10 R 1/8" -
QS-3/8-10-50 outside 10 R 3/8" -
QS-3/8-12-20 outside 12 R 3/8" -
QS-3/8-16 outside 16 R 3/8" -
QS-3/8-8-50 outside 8 R 3/8" -
QSF-1/2-16-B inside 16 G 1/2" -
QSF-1/4-10-B inside 10 G 1/4" -
QSF-1/4-4-B inside 4 G 1/4" -
QSF-1/8-4-B inside 4 G 1/8" -
QSF-1/8-6-B-100 inside 6 G 1/8" -
QS-G1/2-12-I outside 12 G 1/2" -
QS-G1/4-6-100 outside 6 G 1/4" -
QS-G1/4-8-50 outside 8 G 1/4" -
QS-G1/8-10-I outside 10 G 1/8" -
QS-G1/8-4 outside 4 G 1/8" -
QS-G1/8-6-100 outside 6 G 1/8" -
QS-G1/8-6-I-100 outside 6 G 1/8" -
QS-G1/8-8-50 outside 8 G 1/8" -
QS-G3/4-22 outside 22 G 3/4" -
QS-G3/8-10-I outside 10 G 3/8" -
QS-G3/8-12-I outside 12 G 3/8" -
QS-G3/8-16 outside 16 G 3/8" -
QS-G3/8-8-I outside 8 G 3/8" -
QSM-1/8-4-I outside 4 R 1/8" -
QSM-1/8-6-I outside 6 R 1/8" -
QSM-G1/8-6-I outside 6 G 1/8" -
QSM-M3-3 outside 3 M3 -
QSM-M3-3-I outside 3 M3 -
QSM-M5-3 outside 3 M5 -
QSM-M5-3-I outside 3 M5 -
QSM-M5-4-I-R outside 4 M5 -
QSM-M6-6 outside 6 M6 -
QSM-M7-4-I-100 outside 4 M7 -
QSM-M7-6-I-R outside 6 M7 -
QSMP-M6X0.75-4 outside 4 M6 nickel plated brass
QSMP-M8X0.75-6 outside 6 M8 nickel plated brass