Push-in fitting; threaded, angled 90°; SMC

Push-in fitting; threaded, angled 90°; SMC, KQ2L02-M3G, KQ2L23-M3G, KQ2L23-M5A, KQ2L23-01AS |EN|
Manufacturer
Pneumatic accessoriespush-in fitting
Splice terminal variantthreaded, angled 90°
Body materialbrass, polypropylene
Kind of threadoutside
Operating temperature-5...60°C
Operating pressure-1...10bar
Featuresadjustable in range 360°
Symbol Øext. cable Thread
[mm]
KQ2L02-M3G 2 M3
KQ2L23-M3G 3.2 M3
KQ2L23-01AS 3.2 R 1/8"
KQ2L04-M3G 4 M3
KQ2L04-M5A 4 M5
KQ2L04-M6A 4 M6
KQ2L04-01AS 4 R 1/8"
KQ2L04-02AS 4 R 1/4"
KQ2L06-M5A 6 M5
KQ2L06-M6A 6 M6
KQ2L06-01AS 6 R 1/8"
KQ2L06-02AS 6 R 1/4"
KQ2L06-03AS 6 R 3/8"
KQ2L08-01AS 8 R 1/8"
KQ2L08-02AS 8 R 1/4"
KQ2L08-03AS 8 R 3/8"
KQ2L10-01AS 10 R 1/8"
KQ2L10-02AS 10 R 1/4"
KQ2L10-03AS 10 R 3/8"
KQ2L10-04AS 10 R 1/2"
KQ2L12-02AS 12 R 1/4"
KQ2L12-03AS 12 R 3/8"
KQ2L12-04AS 12 R 1/2"
KQ2L16-03AS 16 R 3/8"
KQ2L16-04AS 16 R 1/2"
KQ2L02-M5A 2 M5