Push-in fitting; threaded, angled 90°; SMC

Push-in fitting; threaded, angled 90°; SMC, KQ2W23-M3G, KQ2W23-M5A, KQ2W04-M3G, KQ2W04-M5A |EN|
Manufacturer
Pneumatic accessoriespush-in fitting
Splice terminal variantthreaded, angled 90°
Body materialbrass, polypropylene
Kind of threadoutside
Operating temperature-5...60°C
Operating pressure-1...10bar
Featuresadjustable in range 360°
Symbol Øext. cable Thread
[mm]
KQ2W04-M3G 4 M3
KQ2W04-01AS 4 R 1/8"
KQ2W06-M5A 6 M5
KQ2W06-01AS 6 R 1/8"
KQ2W08-02AS 8 R 1/4"
KQ2W10-02AS 10 R 1/4"
KQ2W10-03AS 10 R 3/8"
KQ2W12-02AS 12 R 1/4"
KQ2W12-03AS 12 R 3/8"
KQ2W12-04AS 12 R 1/2"