Push-on connectors, INARCA

Push-on connectors, INARCA, 0010129201, 0010181201, 0010231260, 0010571201, 0010622001 |EN|
Symbol Manufacturer Type of terminal Kind of terminal Contact material Electrical mounting Mechanical mounting Variant Spatial orientation Contact plating Wire cross-section Width Thickness Quantity in set/package Kind of package Hole for screw Ring inside diam. Outside diameter
[mm2] [mm] [mm] [pcs.] [mm] [mm]
0010129201 Inarca flat female CuZn crimped for cable non-insulated straight tinned 0.5...1.5 6.3 0.8 6000 reel - - -
0010181201 Inarca flat - brass crimped for cable non-insulated - tinned 0.5...1.5 - - - - M4 4.3 7
0010231260 Inarca flat - - - - - - - - - - - - - - -
0010571201 Inarca flat - brass crimped for cable non-insulated - tinned 0.5...1.5 - - - - M4 4.3 6.2
0010622001 Inarca flat - brass crimped for cable non-insulated - - 1...2.5 - - - - M4 - -
0010622201 Inarca flat - brass crimped for cable non-insulated - tinned 1...2.5 - - - - M4 - -
0010934101 Inarca flat - - - - - - - - - - - - - - -
0010980201 Inarca flat - - - - - - - - - - - - - - -
0011035101 Inarca flat - - - - - - - - - - - - - - -
0011060101 Inarca flat - - - - - - - - - - - - - - -
0011076201 Inarca flat - - - - - - - - - - - - - - -
0011100101 Inarca flat - - - - - - - - - - - - - - -
0011363101 Inarca flat - - - - - - - - - - - - - - -
0011555101 Inarca flat - - - - - - - - - - - - - - -
0211343121 Inarca flat female steel crimped for cable non-insulated straight nickel plated 0.5...1.5 6.3 0.8 6000 reel - - -
0211344121 Inarca flat female steel crimped for cable non-insulated straight nickel plated 1...2.5 6.3 0.8 6000 reel - - -
0211345121 Inarca flat female steel crimped for cable non-insulated straight nickel plated 3...6 6.3 0.8 5000 reel - - -