Push-on connectors, VOGT

Push-on connectors, VOGT, 37600.60, 3760A.60, 3760A.67, 3760B.60, 3760B.67, 3766.60, 3766.67 |EN|
Manufacturer
Kind of terminalfemale
Contact materialbrass
Electrical mountingcrimped
Mechanical mountingfor cable
Variantnon-insulated
Spatial orientationstraight
Type of terminalflat
Symbol Contact plating Wire cross-section Width Thickness Kind of package
[mm2] [mm] [mm]
37600.60 - 0.14...0.3 2.8 0.5 reel
3760A.60 - 0.14...0.3 2.8 0.5 -
3760A.67 tinned 0.14...0.3 2.8 0.5 -
3760B.60 - 0.3...0.5 2.8 0.5 -
3760B.67 tinned 0.3...0.5 2.8 0.5 -
3766.60 - 0.5...1 2.8 0.5 -
3766.67 tinned 0.5...1 2.8 0.5 -
3762A.60 - 0.14...0.3 2.8 0.8 -
3762A.67 tinned 0.14...0.3 2.8 0.8 -
3762B.60 - 0.3...0.5 2.8 0.8 -
3762B.67 tinned 0.3...0.5 2.8 0.8 -
3767.60 - 0.5...1 2.8 0.8 -
3767.67 tinned 0.5...1 2.8 0.8 -
3769H08.68 tinned 0.5...1 2.8 0.8 -
3800.60 - 0.5...1 4.8 0.5 -
3800.67 tinned 0.5...1 4.8 0.5 -
3803.67 tinned 1.5...2.5 4.8 0.5 -
3801.60 - 0.5...1 4.8 0.8 -
3801.67 tinned 0.5...1 4.8 0.8 -
3805.60 - 1.5...2.5 4.8 0.8 -
3805.67 tinned 1.5...2.5 4.8 0.8 -
3831.60 - 0.5...1 6.3 0.8 bulk
3831N.67 tinned 0.5...1 6.3 0.8 -
3832.60 - 0.5...1.5 6.3 0.8 -
3832.67 tinned 0.5...1.5 6.3 0.8 -
3833.60 - 1...2.5 6.3 0.8 -
3833.67 tinned 1...2.5 6.3 0.8 -
3835A.67 tinned 4...6 6.3 0.8 -
3835T.60 - 4...6 9.5 1.2 -
3835T.67 tinned 4...6 9.5 1.2 -