| Manufacturer | SCHNEIDER ELECTRIC |
| Installation accesories | pushbutton switch |
| Mounting | for DIN rail mounting |
| Rated voltage | 250V AC |
| Trade name | ACTI9 |
| Symbol | IP rating | Max. operating current | Actuator colour | Button marking | Contacts configuration | Features | Cur. rat. | Rated surge voltage | Mechanical durability | Number of poles |
|---|---|---|---|---|---|---|---|---|---|---|
| [A] | [A] | [kV] | ||||||||
| A9E18070 | IP20 | 20 | grey | O-I | SPDT | - | - | - | - | - |
| A9E18071 | IP20 | 20 | grey | O-I | DPDT | - | - | - | - | - |
| A9E18072 | IP20 | 20 | grey | O-I | SPST-NO + SPST-NC | - | - | - | - | - |
| A9E18073 | IP20 | 20 | grey | I-O-II | SP3T | - | - | - | - | - |
| A9E18074 | IP20 | 20 | grey | I-O-II | DP3T | - | - | - | - | - |
| A9S61120 | IP40 | - | - | - | NO | with a lamp | 20 | 4 | 300000 cycles | 1 |
| A9S61132 | IP40 | - | - | - | NO | with a lamp | 32 | 4 | 300000 cycles | 1 |
| A9S61220 | IP40 | - | - | - | NO x2 | with a lamp | 20 | 4 | 300000 cycles | 2 |
| A9S61232 | IP40 | - | - | - | NO x2 | with a lamp | 32 | 4 | 300000 cycles | 2 |