PVC; PARTEX

PVC; PARTEX, PA-02003PG40.0X, PA-02003PGCC.0X, PA-10003PG40.0X, PA-10003PGCC.0X |EN|
Manufacturer
Qty. in set250pcs.
Mechanical mountingleaded
Flammability ratingUL94V-0
Operating temperature-30...60°C
MaterialPVC
Kit contentsset digits 0-9 x25
Marking0; 1; 2; 3; 4; 5; 6; 7; 8; 9
Cable accessories applicationcables and wires
Type of markercable
Symbol Length Øext. cable Width Height Colour
[mm] [mm] [mm] [mm]
PA-02003PG40.0X 3 1.3...3 3.5 3.6 yellow
PA-02003PGCC.0X 3 1.3...3 3.5 3.6 -
PA-10003PG40.0X 3 2.5...5 4.2 5.5 yellow
PA-10003PGCC.0X 3 2.5...5 4.2 5.5 -
PA-20004PG40.0X 4 4...10 6.6 9.6 yellow
Features: