Infrared thermometer; Temp. (IR): -50...1000°C; EXTECH

Infrared thermometer; Temp. (IR): -50...1000°C; EXTECH, EX42545, EX42545-NIST |EN|
Type of meterinfrared thermometer
Kind of display usedLCD
Optical resolution50:1
Emissivity value0,1...1
Emissivity resolution0.01
Non-contact temperature measuring range-50...1000°C
Body dimensions230x56x100mm
Power supplybattery 6LR61 9V x3
Weight without batteries290g
Battery/ rechargeable batterybattery 6LR61 9V x3
Illuminationyes
Non-contact temperature measuring accuracy±2%, ±2°C
Equipment:
  • case
Features:
  • acoustic and optical signalling of set MIN/MAX threshold values
  • automatic power-off
  • laser sight
  • HOLD function
  • MIN/MAX/MEAN/REL function
  • adjustable emissivity
Symbol Product description
EX42545 Infrared thermometer;LCD;-50÷1000°C;Accur.(IR):±2%,±2°C