| Manufacturer | QOLTEC |
| Type of power supply | UPS |
| Number of rechargeable batteries | 0 |
| Rechargeable battery voltage | 12V |
| Body dimensions | 405x815x665mm |
| Protection | anti-overload OPP, short circuit protection SCP |
| Usup | 285...475V |
| Output voltage | 380V |
| Frequency | 50Hz |
| Output voltage frequency | 50...60Hz |
| Features | pure sinusoid; acoustic-LED signalling; three-phase |
| PC accessories application | Industrial and motor machinery |
| Ver. | industrial |
| Interface | RS232; RS485 |
| Topology | On-Line |
| Symbol | Power | Power |
|---|---|---|
| [kW] | [kVA] | |
| QOLTEC-53948 | 8 | 10 |
| QOLTEC-53949 | 12 | 15 |