| Manufacturer | QOLTEC |
| Cable | fiber patch cord |
| Application | CATV; LAN; data transmission |
| Structure | SC/APC; both sides |
| Connector colour | green |
| Insulation colour | yellow |
| Fiber dimensions | 9/125µm |
| Kind of fiber | SMF G652D |
| Øext. cable | 3mm |
| Kind of material | halogen free |
| Symbol | Ver. | Cable length | Wire insulation material |
|---|---|---|---|
| [m] | |||
| QOLTEC-54004 | duplex, single mode (SM) | 0.5 | LSZH |
| QOLTEC-54005 | duplex, single mode (SM) | 1 | LSZH |
| QOLTEC-54006 | duplex, single mode (SM) | 1.5 | LSZH |
| QOLTEC-54007 | duplex, single mode (SM) | 2 | LSZH |
| QOLTEC-54008 | duplex, single mode (SM) | 3 | LSZH |
| QOLTEC-54009 | duplex, single mode (SM) | 5 | LSZH |
| QOLTEC-54084 | duplex, single mode (SM) | 50 | LSZH |
| QOLTEC-54085 | duplex, single mode (SM) | 60 | LSZH |
| QOLTEC-54086 | duplex, single mode (SM) | 70 | FEP |
| QOLTEC-54088 | duplex, single mode (SM) | 90 | LSZH |
| QOLTEC-54089 | duplex, single mode (SM) | 100 | LSZH |
| QOLTEC-54090 | duplex, single mode (SM) | 120 | LSZH |
| QOLTEC-54280 | single mode (SM), simplex | 0.5 | LSZH |
| QOLTEC-54281 | single mode (SM), simplex | 1 | LSZH |
| QOLTEC-54282 | single mode (SM), simplex | 2 | LSZH |
| QOLTEC-54283 | single mode (SM), simplex | 3 | LSZH |
| QOLTEC-54284 | single mode (SM), simplex | 5 | LSZH |
| QOLTEC-54286 | single mode (SM), simplex | 10 | LSZH |
| QOLTEC-54287 | single mode (SM), simplex | 15 | LSZH |
| QOLTEC-54365 | duplex, single mode (SM) | 1.5 | LSZH |