| Manufacturer | QOLTEC |
| Type of power supply | UPS |
| Frequency | 50...60Hz |
| Rechargeable battery voltage | 12V |
| Features | modified sine wave |
| Protection | anti-overload OPP, overcharging protection, discharge below |
| PC accessories application | computers protection, workstation protection, telecommunication equipment protection |
| Usup | 230V |
| Output voltage | 230V |
| Number of output sockets | 5 |
| Number of rechargeable batteries | 1 |
| Body dimensions | 286x100x144mm |
| Topology | Line Interactive |
| Manufacturer series | Monolith |
| Charge time | 4...6h |
| Connection | RJ45 socket x2, Schuko x2, USB B socket |