| Manufacturer | QOLTEC |
| Protection | anti-overvoltage OVP, short circuit protection SCP, overheating OTP |
| Operating temperature | -10...40°C |
| IP rating | IP20 |
| Efficiency | 95% |
| Type of power supply device | automatic voltage stabiliser |
| Symbol | Output voltage | Power factor | Usup | Electrical connection | Body dimensions | Power | Tolerance | Connection | Number of output sockets |
|---|---|---|---|---|---|---|---|---|---|
| [V AC] | [V AC] | [mm] | [VA] | [%] | |||||
| QOLTEC-50722 | 230 | ≥0.8 | 100...280 | wires, mains plug 230V | 230x140x120 | 500 | ±10 | SCHUKO | 1 |
| QOLTEC-50723 | 230 | ≥0.8 | 100...280 | wires, mains plug 230V | 230x140x130 | 1000 | ±10 | SCHUKO | 1 |
| QOLTEC-50724 | 230 | ≥0.8 | 100...280 | wires, mains plug 230V | 260x180x150 | 2000 | ±10 | Schuko x2 | 2 |
| QOLTEC-50726 | 230 | ≥0.8 | 100...280 | - | 320x225x190 | 5000 | ±10 | - | - |
| QOLTEC-50715 | 220...240 | ≥0.6 | 125...270 | - | 170x300x60 | 1000 | ±10 | - | - |