| Manufacturer | QOLTEC |
| Application | charging electric cars |
| Insulation colour | black |
| Wire insulation material | TPU |
| Operating temperature | -30...50°C |
| IP rating | IP65 |
| Symbol | Type of eMobility | Cable length | Conform to the norm | Protection | Ver. | Features | Structure | Core section | Rated voltage | Ioper. max | Power | Flammability rating | Connector variant |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [m] | [mm2] | [V AC] | [A] | [kW] | |||||||||
| QOLTEC-52470 | charger | 5 | IEC 62196 | undervoltage UVP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP, leakage current | single-phase, wallbox | LCD built-in | CEE 7/7 (E/F) plug; Type 2 | 0.5; 2.5 | 230 | 16 | 3.6 | - | UNI-Schuko plug |
| QOLTEC-52471 | charger | 5 | IEC 62196 | undervoltage UVP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP, leakage current | single-phase, wallbox | LCD built-in | IEC 60309 3P+N+PE plug; Type 2 | 0.5; 6 | 230 | 32 | 7 | - | - |
| QOLTEC-52472 | charger | 5 | IEC 62196 | undervoltage UVP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | single-phase | - | Type 2; both sides | 0.5; 6 | 200/250 | 32 | 7 | UL94V-0 | - |
| QOLTEC-52473 | charger | 5 | IEC 62196 | undervoltage UVP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | three-phase | - | Type 2; both sides | 0.5; 2.5 | 380/450 | 16 | 11 | UL94V-0 | - |
| QOLTEC-52474 | charger | 5 | IEC 62196 | undervoltage UVP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | three-phase | - | Type 2; both sides | 0.5; 6 | 380/450 | 32 | 22 | UL94V-0 | - |
| QOLTEC-52465 | charger | 5 | IEC 62196-2 | undervoltage UVP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP, leakage current | single-phase, wallbox | LCD built-in | CEE 7/7 (E/F) plug; Type 2 | 0.5; 2.5 | 230 | 16 | 3.5 | - | UNI-Schuko plug |
| QOLTEC-52467 | charger | 5 | IEC 62196-2 | undervoltage UVP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP, leakage current | three-phase, wallbox | LCD built-in | IEC 60309 3P+N+PE plug; Type 2 | 0.5; 2.5 | 400 | 16 | 11 | - | - |
| QOLTEC-52468 | charger | 5 | IEC 61851 | undervoltage UVP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP, leakage current | single-phase, wallbox | LCD built-in | CEE 7/7 (E/F) plug; Type 2 | 0.5; 2.5 | 230 | 16 | 3.5 | - | UNI-Schuko plug |
| QOLTEC-52475 | charger | 5 | IEC 62196-2 | undervoltage UVP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP, leakage current | three-phase, wallbox | LCD built-in | IEC 60309 3P+N+PE plug; Type 2 | 0.5; 2.5 | 400 | 16 | 11 | - | - |
| QOLTEC-52476 | charger | 5 | IEC 62196-2 | undervoltage UVP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP, leakage current | single-phase, wallbox | LCD built-in | CEE 7/7 (E/F) plug; Type 2 | 0.5; 2.5 | 230 | 16 | 3.5 | - | UNI-Schuko plug |
| QOLTEC-52477 | charger | 5 | IEC 62196-2 | undervoltage UVP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP, leakage current | single-phase, wallbox | LCD built-in | IEC 60309 3P+N+PE plug; Type 2 | 0.5; 6 | 230 | 32 | 7 | - | - |
| QOLTEC-52478 | charger | 5 | IEC 62196-2 | undervoltage UVP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP, leakage current | three-phase, wallbox | LCD built-in | IEC 60309 3P+N+PE plug; Type 2 | 0.5; 2.5 | 400 | 16 | 11 | - | - |
| QOLTEC-52434 | charger | 5 | IEC 62196-2 | undervoltage UVP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP, leakage current | single-phase | LCD built-in | CEE 7/7 (E/F) plug; Type 2 | 0.5; 2.5 | 230 | 16 | 3.5 | - | UNI-Schuko plug |
| QOLTEC-52435 | charger | 5 | IEC 62196-2 | undervoltage UVP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP, leakage current | single-phase | LCD built-in | CEE 7/7 (E/F) plug; Type 2 | 0.5; 2.5 | 230 | 16 | 3.5 | - | UNI-Schuko plug |
| QOLTEC-52436 | charger | 5 | IEC 62196-2 | undervoltage UVP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP, leakage current | three-phase, wallbox | LCD built-in | IEC 60309 3P+N+PE plug; Type 2 | 0.5; 2.5 | 400 | 16 | 11 | - | - |
| QOLTEC-52437 | charger | 7 | IEC 62196-2 | undervoltage UVP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP, leakage current | three-phase, wallbox | LCD built-in | IEC 60309 3P+N+PE plug; Type 2 | 0.5; 6 | 400 | 32 | 22 | - | - |
| QOLTEC-52720 | charger | 5 | IEC 62196-2 | undervoltage UVP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP, leakage current | three-phase, wallbox | LCD built-in | IEC 60309 3P+N+PE plug; Type 2 | 0.5; 2.5 | 400 | 16 | 11 | - | - |
| QOLTEC-52721 | charger | 5 | IEC 62196-2 | undervoltage UVP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP, leakage current | single-phase, wallbox | LCD built-in | IEC 60309 3P+N+PE plug; Type 2 | 0.5; 2.5 | 230 | 32 | 7 | - | - |