| Manufacturer | MITSUBISHI CHEMICAL ADV. MATERIALS |
| Type of mounting element | rod |
| Length | 500mm |
| Material | ERTACETAL C, plastic |
| Production process | extruded |
| Length tolerance | 0;+1mm |
| Shape | sleeve |
| Symbol | Colour | Diameter | Diameter tolerance |
|---|---|---|---|
| [mm] | [mm] | ||
| 21001292B010050000 | black | 10 | +0.1...+0.5 |
| 21001292B012050000 | black | 12 | +0.2...+0.7 |
| 21001292B016050000 | black | 16 | +0.2...+0.7 |
| 21001292B020050000 | black | 20 | +0.2...+0.7 |
| 21001292B022050000 | black | 22 | +0.2...+0.9 |
| 21001292B025050000 | black | 25 | +0.2...+0.9 |
| 21001292B030050000 | black | 30 | +0.2...+0.9 |
| 21001292B036050000 | black | 36 | +0.2...+0.9 |
| 21001292B040050000 | black | 40 | +0.2...+0.9 |
| 21001292B045050000 | black | 45 | +0.3...+1.3 |
| 21001292B050050000 | black | 50 | +0.3...+1.3 |
| 21001292B060050000 | black | 60 | +0.3...+1.6 |
| 21001292B065050000 | black | 65 | +0.3...+1.6 |
| 21001292B070050000 | black | 70 | +0.3...+1.6 |
| 21001292B080050000 | black | 80 | +0.4...+2 |
| 21001292B085050000 | black | 85 | +0.5...+2.2 |
| 21001292B090050000 | black | 90 | +0.5...+2.2 |
| 21001292B100050000 | black | 100 | +0.6...+2.5 |
| 21001292B120050000 | black | 120 | +0.8...+3.5 |
| 21001292B130050000 | black | 130 | +0.9...+3.8 |
| 21001292B140050000 | black | 140 | +0.9...+3.8 |
| 21001292B150050000 | black | 150 | +1...+4.2 |
| 21001292B200050000 | black | 200 | +1.3...+5.5 |
| 21001292L040050000 | blue | 40 | +0.2...+0.9 |
| 21001292L130050000 | blue | 130 | +0.9...+3.8 |
| 21001292N008050000 | natural | 8 | +0.1...+0.5 |
| 21001292N010050000 | natural | 10 | +0.1...+0.5 |
| 21001292N012050000 | natural | 12 | +0.2...+0.7 |
| 21001292N014050000 | natural | 14 | +0.2...+0.7 |
| 21001292N015050000 | natural | 15 | +0.2...+0.7 |
| 21001292N016050000 | natural | 16 | +0.2...+0.7 |
| 21001292N018050000 | natural | 18 | +0.2...+0.7 |
| 21001292N020050000 | natural | 20 | +0.2...+0.7 |
| 21001292N022050000 | natural | 22 | +0.2...+0.9 |
| 21001292N025050000 | natural | 25 | +0.2...+0.9 |
| 21001292N028050000 | natural | 28 | +0.2...+0.9 |
| 21001292N030050000 | natural | 30 | +0.2...+0.9 |
| 21001292N032050000 | natural | 32 | +0.2...+0.9 |
| 21001292N036050000 | natural | 36 | +0.2...+0.9 |
| 21001292N040050000 | natural | 40 | +0.2...+0.9 |
| 21001292N045050000 | natural | 45 | +0.3...+1.3 |
| 21001292N050050000 | natural | 50 | +0.3...+1.3 |
| 21001292N056050000 | natural | 56 | +0.3...+1.3 |
| 21001292N060050000 | natural | 60 | +0.3...+1.6 |
| 21001292N065050000 | natural | 65 | +0.3...+1.6 |
| 21001292N070050000 | natural | 70 | +0.3...+1.6 |
| 21001292N075050000 | natural | 75 | +0.4...+2 |
| 21001292N080050000 | natural | 80 | +0.4...+2 |
| 21001292N085050000 | natural | 85 | +0.5...+2.2 |
| 21001292N090050000 | natural | 90 | +0.5...+2.2 |
| 21001292N100050000 | natural | 100 | +0.6...+2.5 |
| 21001292N110050000 | natural | 110 | +0.7...+3 |
| 21001292N120050000 | natural | 120 | +0.8...+3.5 |
| 21001292N130050000 | natural | 130 | +0.9...+3.8 |
| 21001292N140050000 | natural | 140 | +0.9...+3.8 |
| 21001292N150050000 | natural | 150 | +1...+4.2 |
| 21001292N180050000 | natural | 180 | +1.2...+5 |
| 21001292N200050000 | natural | 200 | +1.3...+5.5 |
| 21001292N250050000 | natural | 250 | +1.5...+6.2 |