| Manufacturer | MITSUBISHI CHEMICAL ADV. MATERIALS |
| Type of mounting element | rod |
| Production process | extruded |
| Material | ERTALYTE, PET, plastic |
| Length | 500mm |
| Length tolerance | 0;+1mm |
| Shape | sleeve |
| Symbol | Diameter | Diameter tolerance | Colour |
|---|---|---|---|
| [mm] | [mm] | ||
| 20011292B020050000 | 20 | +0.2...+0.7 | black |
| 20011292B030050000 | 30 | +0.2...+0.9 | black |
| 20011292N010050000 | 10 | +0.1...+0.5 | natural |
| 20011292N015050000 | 15 | +0.2...+0.7 | natural |
| 20011292N020050000 | 20 | +0.2...+0.7 | natural |
| 20011292N025050000 | 25 | +0.2...+0.9 | natural |
| 20011292N030050000 | 30 | +0.2...+0.9 | natural |
| 20011292N036050000 | 36 | +0.2...+1.1 | natural |
| 20011292N040050000 | 40 | +0.2...+1.1 | natural |
| 20011292N045050000 | 45 | +0.3...+1.3 | natural |
| 20011292N050050000 | 50 | +0.3...+1.3 | natural |
| 20011292N060050000 | 60 | +0.3...+1.6 | natural |
| 20011292N065050000 | 65 | +0.3...+1.6 | natural |
| 20011292N070050000 | 70 | +0.3...+1.6 | natural |
| 20011292N080050000 | 80 | +0.4...+2 | natural |
| 20011292N090050000 | 90 | +0.5...+2.2 | natural |
| 20011292N100050000 | 100 | +0.6...+2.5 | natural |
| 20011292N110050000 | 110 | +0.7...+3 | natural |
| 20011292N130050000 | 130 | +0.9...+3.8 | natural |