Quick connection coupling; PNEUMAT
Type of hydraulic accessories
quick connection coupling
Manufacturer
PNEUMAT
Seal material
NBR caoutchouc
Enclosure material
zinc plated steel
Operating temperature
-25...125°C
Splice terminal variant
connector pipe, double-sided
Symbol
Operating pressure
L
SW dimension
Internal thread
[bar]
[mm]
[mm]
242.51-OC
max. 400
34.2
19
G 1/4"
242.52-OC
max. 300
39
22
G 3/8"
242.54-OC
max. 250
55
36
G 3/4"
242.55-OC
max. 230
65.5
41
G 1"