Quick connection coupling; PNEUMAT

Quick connection coupling; PNEUMAT, 246.31, 246.32, 246.33, 246.34, 246.35 |EN|
Manufacturer
Type of hydraulic accessoriesquick connection coupling
Splice terminal variantdouble-sided
ISO standardISO 7241-1A
Seal materialNBR caoutchouc
Operating temperature-20...90°C
Enclosure materialPOM
Symbol Operating pressure L SW dimension Internal thread
[bar] [mm] [mm]
246.31 max. 15 49 14 G 1/8"
246.32 max. 15 58 19 G 1/4"
246.33 max. 15 64 22 G 3/8"
246.34 max. 10 76 27 G 1/2"
246.35 max. 10 96 34 G 3/4"