Quick connection coupling; PNEUMAT

Quick connection coupling; PNEUMAT, 246.01, 246.02, 246.03, 246.04, 246.05, 246.06 |EN|
Manufacturer
Type of hydraulic accessoriesquick connection coupling
Enclosure materialbrass
Seal materialNBR caoutchouc
Operating temperature-20...110°C
ISO standardISO 7241-1A
Splice terminal variantdouble-sided
Symbol Internal thread Operating pressure L SW dimension
[bar] [mm] [mm]
246.01 G 1/8" max. 210 48.7 14
246.02 G 1/4" max. 255 56.3 19
246.03 G 3/8" max. 185 64 22
246.04 G 1/2" max. 160 71.5 28
246.05 G 3/4" max. 138 94 34
246.06 G 1" max. 105 106 41