Quick connection coupling; PNEUMAT
Manufacturer
PNEUMAT
Type of hydraulic accessories
quick connection coupling
ISO standard
ISO 7241-1B
Enclosure material
stainless steel
Splice terminal variant
double-sided
Seal material
FKM
Operating temperature
-20...180°C
Symbol
Internal thread
Operating pressure
L
SW dimension
[bar]
[mm]
[mm]
246.01-ES
G 1/8"
max. 300
48.7
14
246.02-ES
G 1/4"
max. 300
56.3
19
246.03-ES
G 3/8"
max. 280
64
22
246.04-ES
G 1/2"
max. 280
71.5
28
246.05-ES
G 3/4"
max. 250
94
34
246.06-ES
G 1"
max. 230
106
41